Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS-stocknr. 177-4896
Fabrikantnummer9545
FabrikantAMT
56,19 €
Each (In a Box of 25)
Aantal stuks
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS-stocknr. 710-5250
Fabrikantnummer9545
FabrikantAMT
56,03 €
Each
Aantal stuks
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS-stocknr. 710-5231
Fabrikantnummer9536
FabrikantAMT
65,63 €
Each
Aantal stuks
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS-stocknr. 177-4892
Fabrikantnummer9536
FabrikantAMT
66,54 €
Each (In a Box of 20)
Aantal stuks
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS-stocknr. 177-4894
Fabrikantnummer2517
FabrikantAMT
141,445 €
Each (In a Box of 20)
Aantal stuks
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS-stocknr. 177-4895
Fabrikantnummer2512
FabrikantAMT
111,679 €
Each (In a Box of 20)
Aantal stuks
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS-stocknr. 177-4890
Fabrikantnummer9518
FabrikantAMT
78,643 €
Each (In a Box of 15)
Aantal stuks
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
RS-stocknr. 710-5244
Fabrikantnummer2512
FabrikantAMT
103,00 €
Each
Aantal stuks
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS-stocknr. 177-4891
Fabrikantnummer9501
FabrikantAMT
57,243 €
Each (In a Box of 20)
Aantal stuks
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS-stocknr. 710-5234
Fabrikantnummer9518
FabrikantAMT
71,16 €
Each
Aantal stuks
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
RS-stocknr. 177-4893
Fabrikantnummer9534
FabrikantAMT
82,915 €
Each (In a Box of 20)
Aantal stuks
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -
RS-stocknr. 710-5222
Fabrikantnummer9501
FabrikantAMT
57,38 €
Each
Aantal stuks
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS-stocknr. 710-5240
Fabrikantnummer2517
FabrikantAMT
158,60 €
Each
Aantal stuks
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS-stocknr. 710-5238
Fabrikantnummer9534
FabrikantAMT
77,16 €
Each
Aantal stuks
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -