Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS-stocknr. 197-1207
FabrikantnummerEA TOUCH102-1
16,88 €
Each
Aantal stuks
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
RS-stocknr. 197-1309
FabrikantnummerEA TOUCH240-3
24,04 €
Each (In a Bag of 10)
Aantal stuks
- 43 x 84 - - Capacitive - - - - - 94 43 84 900µA
RS-stocknr. 197-1310
FabrikantnummerEA TOUCH240-3
27,22 €
Each
Aantal stuks
- 43 x 84 - - Capacitive - - - - - 94 43 84 900µA
RS-stocknr. 197-1292
FabrikantnummerEA TOUCH240-4
18,18 €
Each (In a Tray of 10)
Aantal stuks
- 20 x 83 24 x 90 - Capacitive - - - - 24 90 20 83 500µA
RS-stocknr. 163-5202
FabrikantnummerEA TOUCH128-2
22,11 €
Each
Aantal stuks
- 65 x 36.5mm 67.5 x 47.8mm 62 x 34mm 4 Wire Resistive ZIF - 34mm 62mm 47.8mm 67.5mm 36.5mm 65mm 25mA
RS-stocknr. 197-1205
FabrikantnummerEA TOUCH102-1
16,144 €
Each (In a Bag of 10)
Aantal stuks
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
RS-stocknr. 197-1293
FabrikantnummerEA TOUCH240-4
20,57 €
Each
Aantal stuks
- 20 x 83 24 x 90 - Capacitive - - - - 24 90 20 83 500µA