LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Lees meer Lees minder

Filters

21 - 40 van 910 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-stocknr. 171-1414
FabrikantnummerHDSP-7501
FabrikantBroadcom
2,71 €
Each
Aantal stuks
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS-stocknr. 178-2994
FabrikantnummerHDSP-7501
FabrikantBroadcom
1,705 €
Each (In a Tube of 200)
Aantal stuks
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS-stocknr. 381-683
FabrikantnummerIR5013RI
237,21 €
Each
Aantal stuks
Dot Matrix 14 Red - - 660 nm 50mm - - - 33mm 660 x 97 x 33mm 660mm 97mm
RS-stocknr. 821-0511
FabrikantnummerEC1003F
221,21 €
Each
Aantal stuks
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS-stocknr. 247-3472
FabrikantnummerL-133CB/5GDT
FabrikantKingbright
1,00 €
Each
Aantal stuks
Light Bar - Green 5 - 568 nm - - Through Hole - 8.6mm 6.1 x 35 x 8.6mm 6.1mm 35mm
RS-stocknr. 666-5616
FabrikantnummerEC1003
221,21 €
Each
Aantal stuks
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS-stocknr. 145-1393
FabrikantnummerKB-2820CGKD
FabrikantKingbright
1,542 €
Each (In a Tube of 25)
Aantal stuks
Light Bar - Green 4 - - - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS-stocknr. 862-4783
FabrikantnummerKB-2820CGKD
FabrikantKingbright
2,286 €
Each (In a Pack of 5)
Aantal stuks
Light Bar - Green 4 - 570 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
Nieuw
RS-stocknr. 189-4794
FabrikantnummerHDSP-2111
FabrikantBroadcom
28,875 €
Each (In a Tube of 10)
Aantal stuks
Dot Matrix 8 Yellow - 2.7mm 585 (Typ.) nm 4.8mm - Through Hole Yes 19.6mm 42.59 x 19.58 x 5.31mm 5.3mm 42.6mm
RS-stocknr. 818-7530
FabrikantnummerTDCG1060M
FabrikantVishay
2,567 €
Each (In a Pack of 3)
Aantal stuks
7-Segment 4 Green 7 6mm 573 nm 10mm Cathode Through Hole - 12.8mm 40.2 x 12.8 x 7mm 7mm 40.2mm
RS-stocknr. 871-4710
FabrikantnummerTA23-11SURKWA
FabrikantKingbright
6,55 €
Each
Aantal stuks
Dot Matrix - Red - 58mm 630 nm 58mm Anode Through Hole - 9.2mm 60.8 x 60.8 x 9.2mm 60.8mm 60.8mm
RS-stocknr. 451-6587
FabrikantnummerSC23-11EWA
FabrikantKingbright
7,77 €
Each
Aantal stuks
7-Segment 1 Red 7 32.2mm 617 nm 57mm Cathode Through Hole - 12mm 70 x 48 x 12mm 70mm 48mm
RS-stocknr. 666-5625
FabrikantnummerEC1017
461,04 €
Each
Aantal stuks
Dot Matrix 20 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 965 x 50mm 102mm 965mm
RS-stocknr. 113-4441
Fabrikantnummer5082-7650
FabrikantBroadcom
3,31 €
Each
Aantal stuks
7-Segment 1 Red 7 7mm 626 nm 10.9mm Anode Through Hole - 6.4mm 19.1 x 12.7 x 6.4mm 19.1mm 12.7mm
RS-stocknr. 247-3062
FabrikantnummerDC-10GWA
FabrikantKingbright
3,77 €
Each
Aantal stuks
Light Bar - Green 10 - 565 nm - - Through Hole - 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm
RS-stocknr. 165-6076
FabrikantnummerTDCG1060M
FabrikantVishay
2,027 €
Each (In a Tube of 12)
Aantal stuks
7-Segment 4 Green 7 6mm 573 nm 10mm Cathode Through Hole - 12.8mm 40.2 x 12.8 x 7mm 7mm 40.2mm
RS-stocknr. 246-5544
FabrikantnummerHDSP-3903
FabrikantBroadcom
4,29 €
Each
Aantal stuks
7-Segment 1 Red 7 11.1mm 626 nm 20.3mm Cathode Through Hole - 8.4mm 27.7 x 20 x 8.4mm 27.7mm 20mm
RS-stocknr. 919-0048
FabrikantnummerTDSG5150
FabrikantVishay
1,121 €
Each (In a Tube of 40)
Aantal stuks
7-Segment 1 Green 7 7.4mm 575 nm 13mm Anode Through Hole - - 7 x 17.5mm 7mm 17.5mm
RS-stocknr. 708-5222
FabrikantnummerTDSG5150
FabrikantVishay
1,532 €
Each (In a Pack of 5)
Aantal stuks
7-Segment 1 Green 7 7.4mm 575 nm 13mm Anode Through Hole - - 7 x 17.5mm 7mm 17.5mm
RS-stocknr. 178-2968
FabrikantnummerHDSP-4832
FabrikantBroadcom
3,604 €
Each (In a Tube of 120)
Aantal stuks
Light Bar - Green, Red, Yellow 10 - 585/571/626 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
Related Products
A range of low profile surface mounting single-digit ...
Description:
A range of low profile surface mounting single-digit 7-segment LED displays from VCC. The displays utilise patented technology to deliver a thickness of only 2.1 mm (0.083’’) and are suitable for both top-mount and reverse-mount applications. • Ultra-low profile – ...
Single digit, 7-Segment LED Displays from Vishay. • ...
Description:
Single digit, 7-Segment LED Displays from Vishay. • High efficient AlInGAP technology• Dark surface, white segments• Common anode (TDC.1050m)• Common cathode (TDC.1060m)• Multiplex mode• Recommended viewing distance up to 7 m• Material categorization: For definitions of compliance.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...