LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-stocknr. 888-5792
FabrikantnummerLDD-C513RI
FabrikantLumex
1,908 €
Each (In a Pack of 100)
Aantal stuks
7-Segment 2 Yellow 7 - 585 nm 14.2mm Cathode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS-stocknr. 888-5828
FabrikantnummerLDD-HTF302NI
FabrikantLumex
0,671 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 2 Green 7 4mm 565 nm 7.6mm Cathode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS-stocknr. 888-5818
FabrikantnummerLDD-HTC512RI
FabrikantLumex
0,671 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 2 Green 7 8.1mm 565 nm 14.2mm Cathode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS-stocknr. 888-5874
FabrikantnummerLDS-HTA302RI
FabrikantLumex
0,683 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Green 7 5.3mm 565 nm 7.8mm Anode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS-stocknr. 888-5878
FabrikantnummerLDS-HTA304RI
FabrikantLumex
0,502 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Red 7 5.3mm 635 nm 7.8mm Anode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS-stocknr. 888-5880
FabrikantnummerLDS-HTA514RI
FabrikantLumex
0,959 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Red 7 - 635 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS-stocknr. 888-5884
FabrikantnummerLDS-HTC302RI
FabrikantLumex
0,502 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Green 7 5.3mm 565 nm 7.8mm Cathode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS-stocknr. 888-5865
FabrikantnummerLDS-C352RI
FabrikantLumex
1,039 €
Each (In a Pack of 50)
Aantal stuks
7-Segment 1 Green 7 4.4mm 565 nm 7.6mm Cathode Through Hole - 6.1mm 12.7 x 7.6 x 6.1mm 12.7mm 7.6mm
RS-stocknr. 888-5896
FabrikantnummerLDS-HTC512RI
FabrikantLumex
0,502 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Green 7 - 565 nm 14.2mm Cathode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS-stocknr. 888-5893
FabrikantnummerLDS-HTC304RI
FabrikantLumex
0,683 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Red 7 5.3mm 635 nm 7.8mm Cathode Through Hole - 6.1mm 19.1 x 10.18 x 6.1mm 19.1mm 10.2mm
RS-stocknr. 888-5900
FabrikantnummerLDT-A514RI
FabrikantLumex
1,823 €
Each (In a Pack of 10)
Aantal stuks
7-Segment 3 Red 7 - 625 nm 14.2mm Anode Through Hole - 8mm 19 x 37.8 x 8mm 19mm 37.8mm
RS-stocknr. 888-5890
FabrikantnummerLDS-HTC514RI
FabrikantLumex
0,63 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 1 Red 7 - 635 nm 14.2mm Cathode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS-stocknr. 888-5843
FabrikantnummerLDS-A512RI
FabrikantLumex
1,06 €
Each (In a Pack of 50)
Aantal stuks
7-Segment 1 Green 7 - 565 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS-stocknr. 888-5806
FabrikantnummerLDD-HTA512RI
FabrikantLumex
0,671 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 2 Green 7 8.1mm 565 nm 14.2mm Anode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm
RS-stocknr. 888-5862
FabrikantnummerLDS-C514RI
FabrikantLumex
0,975 €
Each (In a Pack of 50)
Aantal stuks
7-Segment 1 Red 7 8.1mm 635 nm 14.2mm Cathode Through Hole - 6.8mm 19.05 x 12.5 x 6.8mm 19.1mm 12.5mm
RS-stocknr. 888-5840
FabrikantnummerLDS-A516RI
FabrikantLumex
1,211 €
Each (In a Pack of 10)
Aantal stuks
7-Segment 1 Red 7 - 660 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS-stocknr. 888-5846
FabrikantnummerLDS-A514RI
FabrikantLumex
1,01 €
Each (In a Pack of 50)
Aantal stuks
7-Segment 1 Red 7 - 635 nm 14.2mm Anode Through Hole - 8mm 19 x 12.6 x 8mm 19mm 12.6mm
RS-stocknr. 888-5824
FabrikantnummerLDD-HTE304NI
FabrikantLumex
0,917 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 2 Red 7 4mm 635 nm 7.6mm Anode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS-stocknr. 888-5821
FabrikantnummerLDD-HTE302NI
FabrikantLumex
0,917 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 2 Green 7 4mm 565 nm 7.6mm Anode Through Hole - 7.2mm 15 x 15.5 x 7.2mm 15mm 15.5mm
RS-stocknr. 888-5815
FabrikantnummerLDD-HTA514RI
FabrikantLumex
0,906 €
Each (In a Pack of 1000)
Aantal stuks
7-Segment 2 Red 7 8.1mm 635 nm 14.2mm Anode Through Hole - 8mm 19 x 25 x 8mm 19mm 25mm