Industrial Monitors

Industrial monitors are devices that display information as images, in an industrial setting. They usually consist of a power supply, a screen, circuitry and casing. 


Compared with regular computer monitors, industrial monitors need to be more rugged so they can withstand the demands of a potentially hazardous setting, such as a workshop floor. Therefore the casing may need to be shock and moisture resistant, and the circuitry might need greater levels of protection than usual.


What are industrial monitors used for?


Industrial monitors are often used to simply display basic information, such as the performance of a circuit. They are frequently set up so that it is easy for workers to access such information while standing at a machine.


Types of industrial monitors


The main differences between industrial monitors are the types of display:

  • LCD colour displays produce high quality images while being light and durable.
  • OLED displays are useful for producing high quality contrast in their images.
  • Vacuum fluorescent displays are good for producing crisp images, and emit little heat.
  • Touch screens are used when the worker might need to input information into the device.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diagonal Display Size Viewing Area Dimensions Maximum Resolution Number of Colours Contrast Ratio External Dimensions Brightness External Depth External Height External Width Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Display Technology
RS-stocknr. 536-641
Fabrikantnummer39LW09NA11UN
1.139,41 €
Each
Aantal stuks
9in - 800 x 600pixels 262 K 250:1 202.7 x 217 x 174mm 250cd/m² 217mm 174mm 202.7mm +50°C 0°C 0 → +50°C LCD
RS-stocknr. 536-596
Fabrikantnummer39LW14A71UN
1.879,56 €
Each
Aantal stuks
14in 246 x 184.5mm - - - 300.8 x 345.8 x 271.9mm 400cd/m² 345.8mm 271.9mm 300.8mm - - - LCD