Display Drivers

What is it?
A driver is software written for a specific operating system (OS). The OS uses the driver to communicate with a specific hardware device

Applications
• Printers
• Digital Cameras
• Image Scanners
• Computers

...
Lees meer Lees minder

Filters

1 - 20 van 422 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Package Type Maximum Resolution Supported Digital or Analogue Output Number of Pins Supply Voltage Number of Segments Minimum Operating Temperature Maximum Operating Temperature Mounting Type Width Height Length
RS-stocknr. 166-1600
FabrikantnummerPCA9553DP/01,118
FabrikantNXP
0,649 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 510-734
FabrikantnummerPCA9553DP/01,118
FabrikantNXP
0,66 €
Each (In a Pack of 5)
Aantal stuks
- TSSOP - - 8 2.5 V, 3.3 V, 5 V 4 -40°C +85°C Surface Mount 3.1mm 0.95mm 3.1mm
RS-stocknr. 144-5893
FabrikantnummerMM5450YN
FabrikantMicrochip
4,64 €
Each (In a Tube of 9)
Aantal stuks
- PDIP - - 40 5 V, 9 V 34 -40°C +85°C Through Hole 13.86mm 3.81mm 51.82mm
RS-stocknr. 910-1418
FabrikantnummerMM5450YN
FabrikantMicrochip
5,615 €
Each (In a Pack of 2)
Aantal stuks
- PDIP - - 40 2.8 → 16 V 34 -40°C +85°C Through Hole 13.86mm 3.81mm 51.82mm
RS-stocknr. 162-8213
FabrikantnummerLM3414HVMR/NOPB
0,926 €
Each (In a Tube of 95)
Aantal stuks
- SO PowerPAD - - 8 12 → 80 V 18 -40°C +125°C Surface Mount 3.9mm 1.47mm 4.9mm
RS-stocknr. 121-6438
FabrikantnummerNCP5030MTTXG
Fabrikantonsemi
1,101 €
Each (On a Reel of 3000)
Aantal stuks
- WDFN - - 12 2.7 → 5.5 V 1 -40°C +125°C Surface Mount 3mm 0.75mm 4mm
RS-stocknr. 792-2102
FabrikantnummerNCP5030MTTXG
Fabrikantonsemi
2,275 €
Each (On a Tape of 2)
Aantal stuks
- WDFN - - 12 2.7 → 5 V 1 -40°C +125°C Surface Mount 3mm 0.75mm 4mm
RS-stocknr. 813-8706
FabrikantnummerLM3414HVMR/NOPB
0,948 €
Each (In a Pack of 5)
Aantal stuks
- SO PowerPAD - - 8 11 → 18 V 18 -40°C +125°C Surface Mount 3.9mm 1.47mm 4.9mm
RS-stocknr. 779-9132
FabrikantnummerLT1182CS#PBF
FabrikantAnalog Devices
10,18 €
Each
Aantal stuks
- SOIC - - 16 4.5 → 6 V - 0°C +100°C Surface Mount 3.988mm 1.752mm 10.01mm
RS-stocknr. 162-8406
FabrikantnummerTPS65150PWP
1,978 €
Each (In a Tube of 60)
Aantal stuks
- HTSSOP - - 24 11 → 18 V - -40°C +85°C Surface Mount 4.5mm 1.05mm 7.9mm
RS-stocknr. 877-2863
FabrikantnummerSTCS1PHR
1,848 €
Each (In a Pack of 5)
Aantal stuks
STCS1 SO8 - - - 1 → 10 V - - - - - - -
RS-stocknr. 103-8072
FabrikantnummerPCA9685PW,112
FabrikantNXP
1,901 €
Each (In a Tube of 51)
Aantal stuks
- TSSOP - - 28 - - -40°C +85°C Surface Mount 4.5mm 0.95mm 9.8mm
RS-stocknr. 165-5380
FabrikantnummerSTCS1PHR
0,942 €
Each (On a Reel of 2500)
Aantal stuks
STCS1 SO8 - - - 11.5 V - - - - - - -
RS-stocknr. 727-5649
FabrikantnummerPCA9685PW,112
FabrikantNXP
2,375 €
Each (In a Pack of 2)
Aantal stuks
- TSSOP - - 28 4 → 5.5 V - -40°C +85°C Surface Mount 4.5mm 0.95mm 9.8mm
RS-stocknr. 737-7972
FabrikantnummerNSI45020T1G
Fabrikantonsemi
0,305 €
Each (In a Pack of 10)
Aantal stuks
- SOD - - 123 - - - - Surface Mount - - -
RS-stocknr. 162-7686
FabrikantnummerLM3466MR/NOPB
1,395 €
Each (In a Tube of 95)
Aantal stuks
- SO PowerPAD - - 8 2.7 → 5.5 V - -40°C +125°C Surface Mount 3.9mm 1.47mm 4.9mm
RS-stocknr. 669-1497
FabrikantnummerAS1113-BSSU
Fabrikantams
1,10 €
Each (In a Pack of 2)
Aantal stuks
- SSOP - - 24 - 16 -40°C +85°C Surface Mount 3.99mm 1.57mm 8.74mm
RS-stocknr. 792-2112
FabrikantnummerNCP5623DTBR2G
Fabrikantonsemi
1,474 €
Each (In a Pack of 5)
Aantal stuks
- TSSOP - - 14 50 V 3 -40°C +125°C Surface Mount 4.5mm 1.05mm 5.1mm
RS-stocknr. 820-9729
FabrikantnummerAD9880KSTZ-150
FabrikantAnalog Devices
16,74 €
Each
Aantal stuks
- LQFP - - 100 6 V - 0°C +70°C Surface Mount 14mm 1.45mm 14mm
RS-stocknr. 160-9842
FabrikantnummerAD9880KSTZ-150
FabrikantAnalog Devices
14,973 €
Each (In a Tray of 90)
Aantal stuks
- LQFP - - 100 5.8 V - 0°C +70°C Surface Mount 14mm 1.45mm 14mm