CCFL Inverters

Display inverters (also known as screen inverters) are small circuit boards that are used in electronic devices with displays (screens that show images). They change the direct current (DC) charge from the circuit's motherboard into an alternating current (AC). In other words, display inverters are a kind of power adapter.

How do display inverters work?

Without light, a displaywon't be able to show any images. Many displays use a CCFL (cold-cathode fluorescent lamp) which requires an inverter to work. Commonly known as a CCFL display inverter, this component prepares the DC power supply to work with the AC power requirements of the lamp.

Common applications for display inverters

Display inverters are commonly used in electronic devices such as computer monitors, notebooks, portable media players, mobile phones and tablet PCs. When choosing your display inverter you can select from a range of sizes, depending on your application. You can also choose from fixed or dimming options for lighting.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC Output Voltage DC Input Voltage Dimensions Fixed or Dimming Height Length Maximum Output Current Minimum Output Current Number of Outputs Output Current Range Width
RS-stocknr. 535-0108
FabrikantnummerBXA-24529
FabrikantJKL Components
18,03 €
Each
Aantal stuks
900V ac 24V dc 46.5 x 21 x 15mm Fixed 15mm 46.5mm 6.5mA 4.5mA 2 4.5 → 6.5 mA 21mm
RS-stocknr. 168-3911
FabrikantnummerBXA-24529
FabrikantJKL Components
17,266 €
Each (In a Tray of 40)
Aantal stuks
900V ac 24V dc 46.5 x 21 x 15mm Fixed 15mm 46.5mm 6.5mA 4.5mA 2 4.5 → 6.5 mA 21mm