Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS-stocknr. 124-2528
Fabrikantnummer148-90039 HCPM-5-PC-BU/CL (75)
FabrikantHellermannTyton
18,94 €
1 Box of 75
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 5 - - - -
RS-stocknr. 124-2526
Fabrikantnummer148-90037 HCPM-3-PC-CL/OG (100)
FabrikantHellermannTyton
17,69 €
1 Box of 100
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 3 - - - -
RS-stocknr. 124-2530
Fabrikantnummer148-90041 HCPM-8-PC-BK/CL (50)
FabrikantHellermannTyton
21,51 €
1 Box of 50
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 8 - - - -
RS-stocknr. 820-8388
Fabrikantnummer148-90025 HECP-3-PC-CL/OG (100)
FabrikantHellermannTyton
15,09 €
1 Pack of 75
Pack(s)
- - 0.5 → 4 mm² - - - - - - 3 - - - -
RS-stocknr. 666-0140
Fabrikantnummer148-90023 HECL-2/1-PA66-WH (100)
FabrikantHellermannTyton
26,58 €
1 Box of 100
Box(es)
- - 0.5 → 2.5 mm² - - - - - - 3 - - - -
RS-stocknr. 124-2529
Fabrikantnummer148-90040 HCPM-6-PC-CL/VT (50)
FabrikantHellermannTyton
16,01 €
1 Box of 50
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 6 - - - -
RS-stocknr. 124-2525
Fabrikantnummer148-90036 HCPM-2-PC-CL/YE (150)
FabrikantHellermannTyton
23,78 €
1 Box of 150
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 2 - - - -
RS-stocknr. 666-0153
Fabrikantnummer148-00077 HelaCon Plus Variobox 100-PC-MIX (100)
FabrikantHellermannTyton
54,27 €
1 Kit
Kit(s)
- - 22 → 12 AWG - - - - - - - - - - -
RS-stocknr. 666-0138
Fabrikantnummer148-90022 HECL-1/1-PA66-GY (100)
FabrikantHellermannTyton
23,49 €
1 Box of 100
Box(es)
- - 0.5 → 2.5 mm² - - - - - - 2 - - - -
RS-stocknr. 666-0093
Fabrikantnummer148-90008 HECE-4-PA66-GY (100)
FabrikantHellermannTyton
18,13 €
1 Box of 100
Box(es)
- - 22 → 12 AWG - - - - - - 4 - - - -
RS-stocknr. 666-0083
Fabrikantnummer148-90006 HECE-2-PA66-GY (100)
FabrikantHellermannTyton
10,40 €
1 Box of 100
Box(es)
- - 22 → 12 AWG - - - - - - 2 - - - -
RS-stocknr. 124-2527
Fabrikantnummer148-90038 HCPM-4-PC-CL (100)
FabrikantHellermannTyton
24,64 €
1 Box of 100
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 4 - - - -
RS-stocknr. 666-0106
Fabrikantnummer148-90009 HECE-5-PA66-GY (100)
FabrikantHellermannTyton
16,50 €
1 Box of 100
Box(es)
- - 1.0 → 2.5 mm² - - - - - - 5 - - - -