Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS-stocknr. 847-8701
FabrikantnummerHTCT250-250-1
FabrikantPanduit
29,12 €
Each
Aantal stuks
- - 2 AWG - 22.9mm - - Uninsulated - - Silver - - -
RS-stocknr. 847-8704
FabrikantnummerHTCT2-2-1
FabrikantPanduit
22,92 €
Each
Aantal stuks
- - 14 → 8 AWG, 6 → 2 AWG - 19.3mm - - Uninsulated - - Silver - - -
RS-stocknr. 2509527270
FabrikantnummerBSN14-M
FabrikantPanduit
287,64 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509527286
FabrikantnummerBSN18-M
FabrikantPanduit
287,64 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509517431
FabrikantnummerBS18-C
FabrikantPanduit
54,17 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2509527315
FabrikantnummerBSV14X-M
FabrikantPanduit
268,45 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - - - -