Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS-stocknr. 883-7548
Fabrikantnummer221-413
FabrikantWago
0,546 €
Each (In a Pack of 10)
Aantal stuks
- - 24 → 12 AWG - - - - - - 3 Clear - - -
RS-stocknr. 883-7557
Fabrikantnummer221-415
FabrikantWago
0,889 €
Each (In a Pack of 10)
Aantal stuks
- - 24 → 12 AWG - - - - - - 5 Clear - - -
RS-stocknr. 883-7544
Fabrikantnummer221-412
FabrikantWago
0,471 €
Each (In a Pack of 10)
Aantal stuks
- - 24 → 12 AWG - - - - - - 2 Clear - - -
RS-stocknr. 175-0357
Fabrikantnummer221-613
FabrikantWago
0,788 €
Each (In a Pack of 10)
Aantal stuks
- - 0.5 → 6 mm², 20 → 10 AWG - - - - - - 3 Clear - - -
RS-stocknr. 175-0358
Fabrikantnummer221-615
FabrikantWago
1,313 €
Each (In a Pack of 10)
Aantal stuks
- - 0.5 → 6 mm², 20 → 10 AWG - - - - - - 5 Clear - - -
RS-stocknr. 181-8105
Fabrikantnummer887-957
FabrikantWago
127,68 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-0359
Fabrikantnummer221-502
FabrikantWago
0,609 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - 2 White - - -
RS-stocknr. 175-0360
Fabrikantnummer221-503
FabrikantWago
0,641 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - 3 White - - -
RS-stocknr. 181-8106
Fabrikantnummer887-917
FabrikantWago
293,48 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-0361
Fabrikantnummer221-505
FabrikantWago
0,756 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - 5 White - - -
RS-stocknr. 175-0356
Fabrikantnummer221-612
FabrikantWago
0,651 €
Each (In a Pack of 10)
Aantal stuks
- - 0.5 → 6 mm², 20 → 10 AWG - - - - - - 2 Clear - - -
RS-stocknr. 181-8104
Fabrikantnummer887-960
FabrikantWago
75,81 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-0170
Fabrikantnummer60281155
FabrikantWago
36,49 €
Each
Aantal stuks
- - 24 → 12 AWG - - - - - - 2, 3, 5 Clear - - -