Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 20 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS-stocknr. 533-673
FabrikantnummerDS-18-22-RS
FabrikantTE Connectivity
0,425 €
Each (In a Pack of 50)
Aantal stuks
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - - Red - - -
RS-stocknr. 533-667
FabrikantnummerDS-14-16-RS
FabrikantTE Connectivity
0,467 €
Each (In a Pack of 50)
Aantal stuks
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - - Blue - - -
RS-stocknr. 528-9264
Fabrikantnummer320559
FabrikantTE Connectivity
0,546 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - - Red - Nylon -
RS-stocknr. 170-9442
Fabrikantnummer320559
FabrikantTE Connectivity
0,594 €
Each (In a Bag of 50)
Aantal stuks
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - - Red - Nylon -
RS-stocknr. 444-5659
FabrikantnummerD-436-36
FabrikantTE Connectivity
1,612 €
Each (In a Pack of 25)
Aantal stuks
Butt - 0.15 → 0.75 mm² - 12.95mm 2.03mm - Insulated - - Red - - -
RS-stocknr. 246-6452
Fabrikantnummer323796
FabrikantTE Connectivity
0,522 €
Each (In a Pack of 10)
Aantal stuks
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - - - -
RS-stocknr. 163-8701
Fabrikantnummer323796
FabrikantTE Connectivity
360,11 €
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - - - -
RS-stocknr. 533-651
FabrikantnummerDS-10-12-RS
FabrikantTE Connectivity
0,81 €
Each (In a Pack of 50)
Aantal stuks
Butt - 12 → 10 AWG - 43mm 6.5mm - Insulated - - Yellow - - -
RS-stocknr. 842-012
Fabrikantnummer34070
FabrikantTE Connectivity
0,166 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - - Red - - -
RS-stocknr. 173-4040
FabrikantnummerD-436-37-COLD
FabrikantTE Connectivity
8,543 €
Each (In a Bag of 100)
Aantal stuks
Butt - 18 → 16 AWG - 38.7mm - - Insulated - - Blue - - -
RS-stocknr. 170-9398
Fabrikantnummer34070
FabrikantTE Connectivity
141,71 €
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - - Red - - -
RS-stocknr. 782-4768
FabrikantnummerD-436-37-COLD
FabrikantTE Connectivity
11,18 €
Each
Aantal stuks
Butt - 18 → 16 AWG - 38.7mm - - Insulated - - Blue - - -
RS-stocknr. 842-107
Fabrikantnummer34071
FabrikantTE Connectivity
0,198 €
Each (In a Pack of 100)
Aantal stuks
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - - Blue - - -
RS-stocknr. 118-5708
Fabrikantnummer735398-0
FabrikantTE Connectivity
0,902 €
Each (In a Pack of 10)
Aantal stuks
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - - Blue - Glass Filled Nylon -
RS-stocknr. 170-9400
Fabrikantnummer34071
FabrikantTE Connectivity
164,25 €
1 Box of 1000
Box(es)
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - - Blue - - -
RS-stocknr. 173-4036
FabrikantnummerD-200-83
FabrikantTE Connectivity
4,872 €
Each (In a Bag of 100)
Aantal stuks
Butt - 16 → 20 AWG - - - - Insulated - - Blue - - -
RS-stocknr. 136-1656
Fabrikantnummer735398-0
FabrikantTE Connectivity
0,749 €
Each (In a Bag of 100)
Aantal stuks
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - - Blue - Glass Filled Nylon -
RS-stocknr. 284-8494
Fabrikantnummer735411-0
FabrikantTE Connectivity
1,748 €
Each (In a Pack of 10)
Aantal stuks
Tap - 11 → 10 AWG - 17.5mm 16.2mm - Insulated - - Yellow - Glass Filled Nylon -
RS-stocknr. 373-285
Fabrikantnummer34138
FabrikantTE Connectivity
0,115 €
Each (In a Pack of 100)
Aantal stuks
Parallel - 12 → 10 AWG - 8.71mm 5.74mm - Uninsulated - - - - - -
RS-stocknr. 669-2352
Fabrikantnummer320555
FabrikantTE Connectivity
1,062 €
Each (In a Pack of 50)
Aantal stuks
Knife Disconnect - 22 → 16 AWG - 22.3mm - - Insulated - - Red - Nylon -