Screw Terminals

A screw terminal is an electrical connector made from plated brass that enables wires to be connected directly to a PCB and consists of a metal frame and a screw. The screw terminal is secured to the PCB using mounting legs which are snapped into holes on the PCB and soldered into place. Pre-stripped wire is wrapped under the head of the screw and the screw is tightened down using a screwdriver making a secure electrical connection between the wire and the metal frame. Wires that are terminated with connectors such as spade or ring terminals are pushed into place over the screw. Screw terminals are available with a right angle or vertical mounting body orientation, different body platings and to suit a wide range of current ratings
Some screw terminals feature colour coded screws for ease of identification and to aid trouble shooting.


Benefits of Screw Terminals


• Simple to use and easy to snap into place. Only basic hand tools required
• Allow high density wire connections to PCB
• Low cost, eliminate the need for a mating connector
• When properly tightened provide an electrically secure connection
• Can be reused in the field allowing for the replacement of wires or equipment
• Can be used with solid, stranded and pre-terminated wire
• Kinked leg versions for extra retention on the PCB


Where are screw terminals used?


PCB screw terminals allow electrical signals and current to flow to and from PCBs and electrical equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 188 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Orientation Wire Size Current Rating Minimum Wire Size AWG Snap-In Maximum Wire Size AWG Number of Legs Body Material Body Plating Colour Maximum Wire Size Minimum Wire Size
RS-stocknr. 917-5342
Fabrikantnummer225684
FabrikantERNI
4,102 €
Each (In a Pack of 5)
Aantal stuks
Vertical - 160A - - - 16 - Tin - - -
RS-stocknr. 163-1864
Fabrikantnummer7461097
FabrikantWurth Elektronik
2,195 €
Each (In a Box of 200)
Aantal stuks
Vertical - 240A - - - 16 - Tin - - -
RS-stocknr. 122-4965
Fabrikantnummer7461097
FabrikantWurth Elektronik
2,90 €
Each
Aantal stuks
Vertical - 240A - - - 16 - Tin - - -
RS-stocknr. 122-4954
Fabrikantnummer7461057
FabrikantWurth Elektronik
2,21 €
Each
Aantal stuks
Vertical - 100A - - - 6 - Tin - - -
RS-stocknr. 917-5314
Fabrikantnummer225675
FabrikantERNI
4,41 €
Each (In a Pack of 5)
Aantal stuks
Vertical - 90A - - - 9 - Tin - - -
RS-stocknr. 385-499
FabrikantnummerSCRTM4RA
FabrikantRF Solutions
1,06 €
Each
Aantal stuks
- - - - - - 4 - - Natural - -
RS-stocknr. 122-5146
Fabrikantnummer7466114R
FabrikantWurth Elektronik
2,17 €
Each
Aantal stuks
Vertical - 50A - - - - - Tin - - -
RS-stocknr. 122-4951
Fabrikantnummer7460305
FabrikantWurth Elektronik
2,33 €
Each
Aantal stuks
Vertical - 160A - - - 8 - Tin - - -
RS-stocknr. 163-3414
Fabrikantnummer7466114R
FabrikantWurth Elektronik
1,719 €
Each (On a Reel of 500)
Aantal stuks
Vertical - 50A - - - - - Tin - - -
RS-stocknr. 122-4983
Fabrikantnummer7461112
FabrikantWurth Elektronik
5,38 €
Each
Aantal stuks
Right Angle - 180A - - - 16 - Tin - - -
RS-stocknr. 162-1292
Fabrikantnummer7460553
FabrikantWurth Elektronik
3,159 €
Each (In a Box of 100)
Aantal stuks
Vertical - 240A - - - 10 - Tin - - -
RS-stocknr. 917-5336
Fabrikantnummer225681
FabrikantERNI
12,162 €
Each (In a Pack of 5)
Aantal stuks
Vertical - 90A - - - 9 - Tin - - -
RS-stocknr. 122-4953
Fabrikantnummer7460553
FabrikantWurth Elektronik
4,14 €
Each
Aantal stuks
Vertical - 240A - - - 10 - Tin - - -
RS-stocknr. 163-1843
Fabrikantnummer7460305
FabrikantWurth Elektronik
1,678 €
Each (In a Box of 250)
Aantal stuks
Vertical - 160A - - - 8 - Tin - - -
RS-stocknr. 163-1879
Fabrikantnummer7461114
FabrikantWurth Elektronik
6,772 €
Each (In a Box of 75)
Aantal stuks
Right Angle - 250A - - - 25 - Tin - - -
RS-stocknr. 122-5144
Fabrikantnummer7466204R
FabrikantWurth Elektronik
2,28 €
Each
Aantal stuks
Vertical - 50A - - - - - Tin - - -
RS-stocknr. 717-6621
Fabrikantnummer216907-1
FabrikantTE Connectivity
2,93 €
Each
Aantal stuks
Straight - 20A - - - - - - - - -
RS-stocknr. 122-4985
Fabrikantnummer7461114
FabrikantWurth Elektronik
8,67 €
Each
Aantal stuks
Right Angle - 250A - - - 25 - Tin - - -
RS-stocknr. 122-5140
Fabrikantnummer7466004R
FabrikantWurth Elektronik
2,27 €
Each
Aantal stuks
Vertical - 50A - - - - - Tin - - -
RS-stocknr. 122-5139
Fabrikantnummer7466003R
FabrikantWurth Elektronik
2,28 €
Each
Aantal stuks
Vertical - 50A - - - - - Tin - - -