Ring Terminals

A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What does it do?


An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.


Where are they used?



  • Electrical panels 

  • Terminal blocks

  • Wiring harnesses


Types of Ring Terminal


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:



  • Red 0.5 mm² to 1.5 mm

  • Yellow 2.5 mm² to 6 mm

  • Blue 1.5 mm² to 2.5 mm


Other colours are available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
Lees meer Lees minder

Filters

1 - 20 van 1977 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 534-430
FabrikantRS PRO
0,204 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 6.35mm 2.5mm² 11mm 6mm² 10AWG 12AWG M6 Yellow Copper Tin
RS-stocknr. 135-4647
Fabrikantnummer323683
FabrikantTE Connectivity
2,36 €
Each (In a Box of 500)
Aantal stuks
STRATO-THERM - Uninsulated - 6.35mm 2.6mm² 13.49mm 6.6mm² 10AWG 12AWG M6 - Nickel -
RS-stocknr. 161-1308
Fabrikantnummer323683
FabrikantTE Connectivity
3,671 €
Each (In a Pack of 10)
Aantal stuks
STRATO-THERM - Uninsulated - 6.35mm 2.6mm² 13.49mm 6.6mm² 10AWG 12AWG M6 - Nickel -
RS-stocknr. 534-569
FabrikantRS PRO
0,15 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 6.35mm 1.5mm² 10.5mm 2.5mm² 14AWG 16AWG M6 Blue Copper Tin
RS-stocknr. 534-569A
FabrikantRS PRO
69,95 €
1 Pack of 1000
Pack(s)
- - Insulated PVC 6.35mm 1.5mm² 10.5mm 2.5mm² 14AWG 16AWG M6 Blue Copper Tin
RS-stocknr. 534-216
FabrikantRS PRO
0,072 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 4.16mm 0.5mm² 6mm 1.5mm² 16AWG 22AWG M4 Red Copper Tin
RS-stocknr. 161-1263
Fabrikantnummer322339
FabrikantTE Connectivity
1,474 €
Each (In a Pack of 10)
Aantal stuks
STRATO-THERM - Uninsulated - 6.73mm 1mm² 11.89mm 2.6mm² 14AWG 16AWG M6 - Nickel -
RS-stocknr. 163-9152
Fabrikantnummer322339
FabrikantTE Connectivity
1.142,86 €
1 Box of 1000
Box(es)
STRATO-THERM - Uninsulated - 6.73mm 1mm² 11.89mm 2.6mm² 14AWG 16AWG M6 - Nickel -
RS-stocknr. 534-216A
FabrikantRS PRO
43,21 €
1 Pack of 1000
Pack(s)
- - Insulated PVC 4.16mm 0.5mm² 8mm 1.5mm² 16AWG 22AWG M4 Red Copper Tin
RS-stocknr. 534-424
FabrikantRS PRO
0,145 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 8.4mm 2.5mm² 14mm 6mm² 10AWG 12AWG M8 Yellow Copper Tin
RS-stocknr. 795-2153
Fabrikantnummer35665
FabrikantTE Connectivity
1,808 €
Each (In a Pack of 5)
Aantal stuks
SOLISTRAND - Uninsulated - 16.66mm 6.6mm² 31.75mm 10.5mm² 8AWG 8AWG M16 (5/8) - Copper Tin
RS-stocknr. 164-8927
Fabrikantnummer35665
FabrikantTE Connectivity
1,273 €
Each (In a Box of 100)
Aantal stuks
SOLISTRAND - Uninsulated - 16.66mm 6.6mm² 31.75mm 10.5mm² 8AWG 8AWG M16 (5/8) - Copper Tin
RS-stocknr. 373-342
Fabrikantnummer160056
FabrikantTE Connectivity
0,815 €
Each (In a Pack of 50)
Aantal stuks
SOLISTRAND - Uninsulated - 10.49mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M10 - Copper Tin
RS-stocknr. 164-8506
Fabrikantnummer160056
FabrikantTE Connectivity
0,625 €
Each (In a Box of 500)
Aantal stuks
SOLISTRAND - Uninsulated - 10.49mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M10 - Copper Tin
RS-stocknr. 534-575
FabrikantRS PRO
0,138 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 5.3mm 1.5mm² 9.5mm 2.5mm² 14AWG 16AWG M5 Blue Copper Tin
RS-stocknr. 688-1426
FabrikantnummerLRB-2.5T-M3
FabrikantJST
0,117 €
Each (In a Pack of 100)
Aantal stuks
LRB - Uninsulated - 3.2mm 1mm² 8mm 2.5mm² 14AWG 18AWG M3 - Brass Tin
RS-stocknr. 166-7416
FabrikantnummerLRB-2.5T-M3
FabrikantJST
0,105 €
Each (In a Bag of 500)
Aantal stuks
LRB - Uninsulated - 3.2mm 1mm² 8mm 2.5mm² 14AWG 18AWG M3 - Brass Tin
RS-stocknr. 534-581A
FabrikantRS PRO
41,98 €
1 Pack of 1000
Pack(s)
- - Insulated PVC 4.16mm 1.5mm² 8mm 2.5mm² 14AWG 16AWG M4 Blue Copper Tin
RS-stocknr. 534-581
FabrikantRS PRO
0,097 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 4.16mm 1.5mm² 8mm 2.5mm² 14AWG 16AWG M4 Blue Copper Tin
RS-stocknr. 534-575A
FabrikantRS PRO
44,57 €
1 Pack of 1000
Pack(s)
- - Insulated PVC 5.3mm 1.5mm² 9.5mm 2.5mm² 14AWG 16AWG M5 Blue Copper Tin