Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS-stocknr. 111-5343
FabrikantnummerFV5.5-AFW(LF)K
FabrikantJST
0,316 €
Each (In a Pack of 25)
Aantal stuks
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-stocknr. 166-7371
FabrikantnummerFV5.5-AFW(LF)K
FabrikantJST
0,282 €
Each (In a Box of 500)
Aantal stuks
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-stocknr. 838-8190
FabrikantnummerFVDWS1.25-AF2.3A(LF)
FabrikantJST
0,306 €
Each (In a Pack of 50)
Aantal stuks
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 27.3mm 18mm 4mm 2.3mm 0.8mm
RS-stocknr. 838-8193
FabrikantnummerFVDWS1.25-AF2.3B(LF)
FabrikantJST
0,268 €
Each (In a Pack of 50)
Aantal stuks
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 19.8mm 10mm 4mm 2.3mm 0.8mm
RS-stocknr. 166-7383
FabrikantnummerFV1.25-AF2.3A(LF)K
FabrikantJST
169,01 €
1 Box of 1000
Box(es)
Male - Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
RS-stocknr. 166-7372
FabrikantnummerFVDWS1.25-AF2.3A(LF)
FabrikantJST
225,35 €
1 Box of 1000
Box(es)
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 27.3mm 18mm 4mm 2.3mm 0.8mm
RS-stocknr. 838-8175
FabrikantnummerFVWS5.5-1AF(LF)
FabrikantJST
0,281 €
Each (In a Pack of 50)
Aantal stuks
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 23.5mm 10mm 6.8mm 2.8mm 1mm
RS-stocknr. 166-7479
FabrikantnummerFVWS2-AF2.3A
FabrikantJST
169,01 €
1 Box of 1000
Box(es)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm
RS-stocknr. 688-1209
FabrikantnummerFVWS1.25-BL(LF)
FabrikantJST
0,211 €
Each (In a Pack of 100)
Aantal stuks
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 20.1mm 11.1mm 4mm 3mm 0.8mm
RS-stocknr. 166-7548
FabrikantnummerFVDWS1.25-AF2.3B(LF)
FabrikantJST
197,18 €
1 Box of 1000
Box(es)
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 19.8mm 10mm 4mm 2.3mm 0.8mm
RS-stocknr. 688-1252
FabrikantnummerFVWS2-AF2.3A
FabrikantJST
0,215 €
Each (In a Pack of 100)
Aantal stuks
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm
RS-stocknr. 688-1199
FabrikantnummerFVWS1.25-AF3A-S(LF)
FabrikantJST
0,33 €
Each (In a Pack of 100)
Aantal stuks
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 21.5mm 12.5mm 4mm 3mm 0.8mm
RS-stocknr. 166-7464
FabrikantnummerFVWS1.25-AF3A-S(LF)
FabrikantJST
309,86 €
1 Box of 1000
Box(es)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 21.5mm 12.5mm 4mm 3mm 0.8mm
RS-stocknr. 166-7480
FabrikantnummerFVWS2-AFW
FabrikantJST
197,18 €
1 Box of 1000
Box(es)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18.2mm 4.5mm 4.6mm 0.8mm
RS-stocknr. 166-7422
FabrikantnummerFVWS5.5-AFW(LF)
FabrikantJST
0,282 €
Each (In a Box of 500)
Aantal stuks
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-stocknr. 166-7463
FabrikantnummerFVWS1.25-AF2.3B(LF)
FabrikantJST
140,85 €
1 Box of 1000
Box(es)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 19.2mm 10mm 4mm 2.3mm 0.8mm
RS-stocknr. 166-7356
FabrikantnummerFVWS5.5-1AF(LF)
FabrikantJST
0,225 €
Each (In a Box of 500)
Aantal stuks
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 23.5mm 10mm 6.8mm 2.8mm 1mm
RS-stocknr. 688-1195
FabrikantnummerFVWS1.25-AF2.3B(LF)
FabrikantJST
0,135 €
Each (In a Pack of 100)
Aantal stuks
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 19.2mm 10mm 4mm 2.3mm 0.8mm
RS-stocknr. 166-7467
FabrikantnummerFVWS1.25-BL(LF)
FabrikantJST
169,01 €
1 Box of 1000
Box(es)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 20.1mm 11.1mm 4mm 3mm 0.8mm
RS-stocknr. 111-5342
FabrikantnummerFV1.25-AF2.3A(LF)K
FabrikantJST
0,232 €
Each (In a Pack of 25)
Aantal stuks
Male - Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm