Wire Wrap D-sub Connectors

Wire wrap D-sub connectors are types of electrical connectorsthat are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts. This type of connector has a D-shaped shell and is commonly used to form connections between devices in computers.

How to connect wire wrap D-sub connectors

Wire wrap D-sub connectors are mounted on your PCB by wrapping insulated wire several times around the connectors' terminals or pins. You can do this by hand or, for more accurate results, by using wire wrapping tools– small, handheld devices used to securely wrap the wire.

Benefits of using wire wrap D-sub connectors

Using wire wrap D-sub connectors can produce assemblies that are more reliable and with more resilient connections. The connections made using wire wrap D-sub connectors are less prone to fail as a result of vibration or physical stresses, and the lack of solder removes soldering faults like corrosion and cold or dry joints.


...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Series Contact Size Depth
RS-stocknr. 662-3788
Fabrikantnummer6ES7972-0BA12-0XA0
FabrikantSiemens
40,50 €
Each
Aantal stuks
- 9 Right Angle - - - Polymer - - 64 x 15.8 x 35.6mm Cable Mount - - 35.6mm
RS-stocknr. 662-3781
Fabrikantnummer6ES7972-0BA30-0XA0
FabrikantSiemens
23,60 €
Each
Aantal stuks
Female 9 - - - - Polymer - - 57.6 x 15 x 39.5mm Surface Mount - - 39.5mm
RS-stocknr. 770-7916
FabrikantnummerMDM-9SL1B-A174
FabrikantITT Cannon
78,00 €
Each
Aantal stuks
Female 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 922-9632
Fabrikantnummer09670254707
FabrikantHARTING
10,252 €
Each (In a Box of 100)
Aantal stuks
Female 25 Straight 2.76mm - - - - - - Panel Mount - - -
RS-stocknr. 170-6826
Fabrikantnummer023327
FabrikantProvertha
7,069 €
Each (In a Tray of 25)
Aantal stuks
Male 9 Straight 2.75mm - Gold - 7.5A - - Through Hole - - 12.5mm
RS-stocknr. 259-5443
Fabrikantnummer023329
FabrikantProvertha
26,35 €
Each
Aantal stuks
Male 25 Straight 2.75mm - Gold - 7.5A - - Through Hole - - 12.5mm
RS-stocknr. 922-9635
Fabrikantnummer09670504707
FabrikantHARTING
15,642 €
Each (In a Box of 50)
Aantal stuks
Female 50 Straight 2.76mm Copper Alloy Gold over Nickel Metal 7.5A 1 kV 67 x 15.5 x 18mm Panel Mount 0967 - 18mm
RS-stocknr. 160-1581
Fabrikantnummer09670254707
FabrikantHARTING
14,08 €
Each
Aantal stuks
Female 25 Straight 2.76mm - - - - - - Panel Mount - - -
RS-stocknr. 770-7938
FabrikantnummerMDM-37SL1B-A174
FabrikantITT Cannon
133,88 €
Each
Aantal stuks
Female 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 170-6827
Fabrikantnummer023328
FabrikantProvertha
13,483 €
Each (In a Tray of 25)
Aantal stuks
Male 15 Straight 2.75mm - Gold - 7.5A - - Through Hole - - 12.5mm
RS-stocknr. 160-1569
Fabrikantnummer09670094707
FabrikantHARTING
7,37 €
Each
Aantal stuks
Female 9 Straight 2.74mm Copper Alloy Gold over Nickel Metal 7.5A 1 kV 12.5 x 31.2 x 18mm Panel Mount 0967 - 18mm
RS-stocknr. 770-7929
FabrikantnummerMDM-37PL1B-A174
FabrikantITT Cannon
118,47 €
Each
Aantal stuks
Male 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS-stocknr. 922-9617
Fabrikantnummer09670255607
FabrikantHARTING
9,314 €
Each (In a Box of 100)
Aantal stuks
Male 25 Straight 2.76mm - - Metal - - - Panel Mount - - -
RS-stocknr. 259-5487
Fabrikantnummer013553
FabrikantProvertha
9,39 €
Each
Aantal stuks
Female 15 Straight 2.75mm - Gold - 7.5A - - Through Hole - - 12.5mm
RS-stocknr. 160-1519
Fabrikantnummer09670155607
FabrikantHARTING
9,87 €
Each
Aantal stuks
Male 15 Straight 2.74mm Copper Alloy Gold over Nickel Metal 7.5A 1 kV 12.5 x 39.5 x 18mm Panel Mount 0967 - 18mm
RS-stocknr. 770-7922
FabrikantnummerMDM-25PL1B-A174
FabrikantITT Cannon
100,64 €
Each
Aantal stuks
Male 25 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 30.1 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS-stocknr. 770-7935
FabrikantnummerMDM-51SL1B-A174
FabrikantITT Cannon
170,33 €
Each
Aantal stuks
Female 51 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 36.45 x 8.92 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 160-1597
Fabrikantnummer09670374707
FabrikantHARTING
17,71 €
Each
Aantal stuks
Female 37 Straight 2.76mm - - Metal - - - Panel Mount - - -
RS-stocknr. 160-1604
Fabrikantnummer09670504707
FabrikantHARTING
19,29 €
Each
Aantal stuks
Female 50 Straight 2.76mm Copper Alloy Gold over Nickel Metal 7.5A 1 kV 67 x 15.5 x 18mm Panel Mount 0967 - 18mm
RS-stocknr. 170-6830
Fabrikantnummer013492
FabrikantProvertha
8,517 €
Each (In a Tray of 25)
Aantal stuks
Female 9 Straight 2.75mm - Gold - 7.5A - - Through Hole - - 12.5mm
Related Products
A range of density and a half pin ...
Description:
A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density ...
HAN® M12 Crimp Contacts for use with HAN® ...
Description:
HAN® M12 Crimp Contacts for use with HAN® M12 Crimp Connectors see stock number 707-3780 typical. Precision turned crimp contacts available in various wire capacity sizes to cover most situations. Turned crimp contactsPerformance Level 1.
From EDAC, the cable mounting rack and panel ...
Description:
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately. Guaranteed secure connectionHermaphroditic metal ...
This range of Wurth SD Card Connectors has ...
Description:
This range of Wurth SD Card Connectors has both Push and Pull plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.Stock number 763-6791 is a Push/Push ...