USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 826 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS-stocknr. 468-6311
FabrikantnummerPX0842/A
FabrikantBulgin
16,01 €
Each
Aantal stuks
Female Panel Mount A Screw Down 2.0 Straight IP68 1 1.0A 30.0 V - Buccaneer - Copper Alloy
RS-stocknr. 862-1579
FabrikantRS PRO
4,83 €
Each
Aantal stuks
Female Panel Mount A to B - 2.0 Straight - 1 - - - CP - -
RS-stocknr. 468-6327
FabrikantnummerPX0842/B
FabrikantBulgin
16,69 €
Each
Aantal stuks
Female Panel Mount B Screw Down 2.0 Straight IP68 - 1.0A 30.0 V - Buccaneer - Copper Alloy
RS-stocknr. 765-8748
Fabrikantnummer09454521901
FabrikantHARTING
19,50 €
Each
Aantal stuks
Female Panel Mount A - 2.0 Straight - 1 - - - har-Port - -
RS-stocknr. 875-5569
Fabrikantnummer09454521903
FabrikantHARTING
19,25 €
Each
Aantal stuks
Female Panel Mount A to A Plug In 2.0 Straight - 1 1.5A 30.0 V - har-Port 0945452 -
RS-stocknr. 739-8528
FabrikantnummerUSBBF7
FabrikantAmphenol Socapex
17,21 €
Each
Aantal stuks
Male to Female Panel Mount B Pre-Wired - Straight - 1 - - - USB-B Field - -
RS-stocknr. 862-1573
FabrikantRS PRO
4,83 €
Each
Aantal stuks
Female Panel Mount B to A - 2.0 Straight - 1 - - - CP - -
RS-stocknr. 124-6393
FabrikantRS PRO
5,98 €
Each
Aantal stuks
Female to Female Panel Mount B to A - 2.0 Straight - 2 - - - CP - -
RS-stocknr. 866-0164
FabrikantnummerPX0844/A/0M50/A
FabrikantBulgin
27,47 €
Each
Aantal stuks
Male Panel Mount A Plug In 2.0 Straight - 1 1.0A 30.0 V - USB PX0844/A/0M50 Copper Alloy
RS-stocknr. 124-6392
FabrikantRS PRO
5,98 €
Each
Aantal stuks
Female Panel Mount A to B - 2.0 Straight - 1 - - - CP - -
RS-stocknr. 515-2011
Fabrikantnummer56579-0519
FabrikantMolex
2,37 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole Micro AB Solder 2.0 Right Angle - - 1.0A 30.0 V - On-The-Go 56579 Copper Alloy
RS-stocknr. 916-0227
FabrikantRS PRO
10,77 €
Each
Aantal stuks
Female to Female Panel Mount B to A Plug In 2.0 Straight - 2 - - - FT - Metal
RS-stocknr. 173-8645
Fabrikantnummer10104110-0001LF
FabrikantAmphenol ICC
0,355 €
Each (On a Reel of 1000)
Aantal stuks
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS-stocknr. 898-7605
FabrikantRS PRO
8,78 €
Each
Aantal stuks
Female Panel Mount A to B Plug In 2.0 Straight - 1 - - - FT - -
RS-stocknr. 714-2344
Fabrikantnummer10104110-0001LF
FabrikantAmphenol ICC
0,664 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS-stocknr. 666-1099
Fabrikantnummer67503-1020
FabrikantMolex
0,95 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Solder 2.0 Right Angle - - 1.0A 30.0 V - On-The-Go 67503 Copper Alloy
RS-stocknr. 674-1328
FabrikantnummerA-USBSB
FabrikantASSMANN WSW
0,914 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Solder 2.0 Right Angle - 1 - - - - - -
RS-stocknr. 916-0224
FabrikantRS PRO
16,55 €
Each
Aantal stuks
Female to Female Panel Mount B to A Plug In 3.0 Straight - 2 - - - FT - Metal
RS-stocknr. 111-6761
FabrikantRS PRO
17,56 €
Each
Aantal stuks
Female Panel Mount Mini - - Straight IP67 - 1.5A - - GTC Sealed GTC Sealed Copper Alloy
RS-stocknr. 907-5628
FabrikantRS PRO
10,95 €
Each
Aantal stuks
Female to Female Panel Mount B to A Plug In 2.0 Straight - 2 - - - FT - Metal