Type C USB Connectors

Type C USB connectors are types of electrical connectorsthat fit into type C ports (a pin connector system), which are found on many USB-connected devices, including printers and external hard drives. Type C plugs, found on one end of most USB cables, fit into type C USB connectors.

What are type C USB connectors used for?

Type C USB connectors are designed to join two electrical USB devices together. They can be used for data transfer and are suitable for industrial applications, military communications and other demanding connector situations. Type C USB connectors are also commonly included in devices like laptops, phones and tablets.

Different types of type C USB connectors

If you need a type C USB that can withstand harsh environments, you can select a design that has a waterproof and durable shell. For small devices, there are compact, space-saving designs. You can also choose from different mounting types including ones that can be soldered directly to a printed circuit board.


...
Lees meer Lees minder

Filters

21 - 40 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Termination Method Body Orientation Contact Material Mounting Type Number of Ports USB Version IP Rating Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS-stocknr. 143-8922
FabrikantRS PRO
16,38 €
Each
Aantal stuks
Female to Male - Horizontal - Panel Mount 1 C - - - - - - -
RS-stocknr. 122-5149
Fabrikantnummer632712000021
FabrikantWurth Elektronik
5,62 €
Each
Aantal stuks
Male Solder Horizontal Copper Alloy Surface Mount 1 3.1 - 5 V dc 3A +105°C -25°C - -
RS-stocknr. 137-2581
Fabrikantnummer10132328-10011LF
FabrikantAmphenol FCI
1,499 €
Each (On a Reel of 350)
Aantal stuks
Female Solder Vertical Copper Alloy Through Hole 1 3.1 - - - +85°C -55°C - 10132328
RS-stocknr. 895-0552
FabrikantRS PRO
3,29 €
Each
Aantal stuks
Female Solder Right Angle Silver PCB Mount 24 - - 30 V ac 3A +85 °C -25 °C - -
RS-stocknr. 187-7869
FabrikantnummerUC-31PMFY-SC7001
FabrikantAmphenol
43,20 €
Each
Aantal stuks
Female Screw - Copper Alloy Panel Mount - USB 3.1 IP67 30 V ac/dc 5A +80°C -20°C GG -
RS-stocknr. 122-5151
Fabrikantnummer632723300021
FabrikantWurth Elektronik
5,62 €
Each
Aantal stuks
Female Solder Right Angle Brass Surface Mount, Through Hole 1 3.1 - 5 V dc 3A - - - -
RS-stocknr. 187-7866
FabrikantnummerUC-31PFFH-QF7001
FabrikantAmphenol
5,70 €
Each
Aantal stuks
Female Solder - Copper Alloy Through Hole - USB 3.1 IP67 30 V ac/dc 5A +85°C -40°C LP -
RS-stocknr. 176-8434
Fabrikantnummer201267-0005
FabrikantMolex
1,752 €
Each (On a Reel of 1000)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 3.1 - 30 V ac/dc 5A +105°C -40°C - 201267
RS-stocknr. 910-8541
FabrikantnummerDX07B024JJ1R1500
FabrikantJAE
1,952 €
Each (In a Pack of 5)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 - - 20 V 5A +80°C -30°C DX07 -
RS-stocknr. 188-4395
Fabrikantnummer2305018-2
FabrikantTE Connectivity
8,60 €
Each
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount - USB 3.1 - 30 V 5A +85°C -30°C - 2305018
RS-stocknr. 137-2721
Fabrikantnummer10132328-10011LF
FabrikantAmphenol FCI
2,07 €
Each
Aantal stuks
Female Solder Vertical Copper Alloy Through Hole 1 3.1 - - - +85°C -55°C - 10132328
RS-stocknr. 187-7872
FabrikantnummerUC-31AFM-SE7C01
FabrikantAmphenol
78,30 €
Each
Aantal stuks
Male Screw - Copper Alloy Cable Mount - USB 3.1 IP67 30 V ac/dc 5A +85°C -40°C GG -
RS-stocknr. 164-9324
Fabrikantnummer2295018-2
FabrikantTE Connectivity
1,589 €
Each (On a Tape of 900)
Aantal stuks
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS-stocknr. 123-5255
Fabrikantnummer1-2295018-2
FabrikantTE Connectivity
2,394 €
Each (On a Tape of 5)
Aantal stuks
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS-stocknr. 910-8544
FabrikantnummerDX07S024JJ2R1300
FabrikantJAE
1,952 €
Each (In a Pack of 5)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 - - 20 V 5A +80°C -30°C DX07 -
RS-stocknr. 137-2583
Fabrikantnummer10137065-00021LF
FabrikantAmphenol FCI
0,951 €
Each (On a Reel of 1100)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 3.1 - - 5A +85°C -55°C - 10137065
RS-stocknr. 143-8923
FabrikantRS PRO
11,14 €
Each
Aantal stuks
Female to Male - Horizontal - Panel Mount 2 C - - - - - - -
RS-stocknr. 188-4301
Fabrikantnummer2305018-2
FabrikantTE Connectivity
6,457 €
Each (On a Reel of 800)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount - USB 3.1 - 30 V 5A +85°C -30°C - 2305018
RS-stocknr. 173-9648
FabrikantnummerCX90B1-24P
FabrikantHirose
0,992 €
Each (On a Reel of 1500)
Aantal stuks
Female Solder Straight Copper Alloy PCB Mount 1 USB 3.1 - 20 V ac 1.25A +85°C -30°C CX 90
RS-stocknr. 137-2580
Fabrikantnummer10137062-00021LF
FabrikantAmphenol FCI
1,235 €
Each (On a Reel of 1100)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 3.1 - - 5A +85°C -55°C - 10137062
Related Products
AMPLIMITE series 109 standard density MIlitary Specification cable ...
Description:
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series ...
High quality diecast backshells with dual cable entryIdeal ...
Description:
High quality diecast backshells with dual cable entryIdeal for 'daisy-chaining' connection within -eg.- industrial BUS systems applicationsProvided with a blanking plate to maintain screening integrity at the end of a cable runAvailable in 9,15, 25, 37-wayFor cable diameters of 4.8 ...
D-Subminiature (D-Sub) connectors are part of industry standard ...
Description:
D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical. Prevents accidental mismatingHoods available in 9 to 50 positions for different connector ...
AMPLIMITE unassembled hinged clam shell unshielded cable clamps ...
Description:
AMPLIMITE unassembled hinged clam shell unshielded cable clamps or backshell kits with a straight or 45° cable exit option. These clam shell unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates, zinc plated steel pan head ...