Type C USB Connectors

Type C USB connectors are types of electrical connectorsthat fit into type C ports (a pin connector system), which are found on many USB-connected devices, including printers and external hard drives. Type C plugs, found on one end of most USB cables, fit into type C USB connectors.

What are type C USB connectors used for?

Type C USB connectors are designed to join two electrical USB devices together. They can be used for data transfer and are suitable for industrial applications, military communications and other demanding connector situations. Type C USB connectors are also commonly included in devices like laptops, phones and tablets.

Different types of type C USB connectors

If you need a type C USB that can withstand harsh environments, you can select a design that has a waterproof and durable shell. For small devices, there are compact, space-saving designs. You can also choose from different mounting types including ones that can be soldered directly to a printed circuit board.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Termination Method Body Orientation Contact Material Mounting Type Number of Ports USB Version IP Rating Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS-stocknr. 124-5633
FabrikantnummerMUSBR-M5C1-M0
FabrikantAmphenol
10,29 €
Each
Aantal stuks
Female Solder Vertical Copper Alloy PCB Mount 1 3.1 IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 172-8730
FabrikantnummerMUSBR-M5C1-M0
FabrikantAmphenol
8,497 €
Each (In a Box of 50)
Aantal stuks
Female Solder Vertical Copper Alloy PCB Mount 1 3.1 IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 920-9180
Fabrikantnummer105444-0001
FabrikantMolex
2,168 €
Each (In a Pack of 5)
Aantal stuks
Male Solder Right Angle Copper Alloy Surface Mount 1 3.1 - 30 V ac 5A +85°C -30°C - 105444
RS-stocknr. 123-2609
Fabrikantnummer105444-0001
FabrikantMolex
1,736 €
Each (In a Tray of 150)
Aantal stuks
Male Solder Right Angle Copper Alloy Surface Mount 1 3.1 - 30 V ac 5A +85°C -30°C - 105444
RS-stocknr. 920-9199
Fabrikantnummer105450-0101
FabrikantMolex
1,80 €
Each (In a Pack of 5)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 3.1 - 30 V ac/dc 5A +85°C -30°C - 105450
RS-stocknr. 172-8733
FabrikantnummerMUSBR-M1C1-30
FabrikantAmphenol
8,365 €
Each (In a Box of 50)
Aantal stuks
Female Solder Right Angle Copper Alloy PCB Mount 1 - IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 124-5632
FabrikantnummerMUSBR-M1C1-30
FabrikantAmphenol
10,15 €
Each
Aantal stuks
Female Solder Right Angle Copper Alloy PCB Mount 1 - IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 124-5634
FabrikantnummerMUSBR-M5C1-30
FabrikantAmphenol
10,03 €
Each
Aantal stuks
Female Solder Vertical Copper Alloy PCB Mount 1 3.1 IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 172-8731
FabrikantnummerMUSBR-M5C1-30
FabrikantAmphenol
8,27 €
Each (In a Box of 50)
Aantal stuks
Female Solder Vertical Copper Alloy PCB Mount 1 3.1 IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 126-2195
FabrikantnummerCX70M-24P2
FabrikantHirose
2,004 €
Each (In a Pack of 5)
Aantal stuks
Female Solder Right Angle - Surface Mount 1 3.1 - 20 V ac - +85°C -30°C CX70M -
RS-stocknr. 172-2526
FabrikantnummerCX70M-24P2
FabrikantHirose
1,035 €
Each (On a Reel of 1500)
Aantal stuks
Female Solder Right Angle - Surface Mount 1 3.1 - 20 V ac - +85°C -30°C CX70M -
RS-stocknr. 172-8732
FabrikantnummerMUSBR-M1C1-M0
FabrikantAmphenol
8,693 €
Each (In a Box of 50)
Aantal stuks
Female Solder Right Angle Copper Alloy PCB Mount 1 - IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 124-5631
FabrikantnummerMUSBR-M1C1-M0
FabrikantAmphenol
10,53 €
Each
Aantal stuks
Female Solder Right Angle Copper Alloy PCB Mount 1 - IP67 100 V ac 1.25A +105°C -40°C MUSBR -
RS-stocknr. 164-9324
Fabrikantnummer2295018-2
FabrikantTE Connectivity
1,589 €
Each (On a Tape of 900)
Aantal stuks
Female Solder Straight Copper Alloy Surface Mount 1 3.1 IPX4 30 V 6.25A +85°C -30°C - -
RS-stocknr. 173-9648
FabrikantnummerCX90B1-24P
FabrikantHirose
1,25 €
Each (On a Reel of 1500)
Aantal stuks
Female Solder Straight Copper Alloy PCB Mount 1 USB 3.1 - 20 V ac 1.25A +85°C -30°C CX 90
RS-stocknr. 910-8544
FabrikantnummerDX07S024JJ2R1300
FabrikantJAE
1,952 €
Each (In a Pack of 5)
Aantal stuks
Female Solder Right Angle Copper Alloy Surface Mount 1 - - 20 V 5A +80°C -30°C DX07 -
RS-stocknr. 143-8922
FabrikantRS PRO
16,38 €
Each
Aantal stuks
Female to Male - Horizontal - Panel Mount 1 C - - - - - - -
RS-stocknr. 122-5150
Fabrikantnummer632723100021
FabrikantWurth Elektronik
5,62 €
Each
Aantal stuks
Female Solder Right Angle Brass Surface Mount, Through Hole 1 3.1 - 5 V dc 3A - - - -
RS-stocknr. 122-5151
Fabrikantnummer632723300021
FabrikantWurth Elektronik
5,62 €
Each
Aantal stuks
Female Solder Right Angle Brass Surface Mount, Through Hole 1 3.1 - 5 V dc 3A - - - -
RS-stocknr. 164-7135
Fabrikantnummer2129691-1
FabrikantTE Connectivity
1,369 €
Each (On a Reel of 1500)
Aantal stuks
Female Solder Right Angle Copper Alloy PCB Mount 1 3.1 IPX4 30 V - +85°C -30°C - -
Related Products
A range of Mini-B USB 2.0 standard receptacle ...
Description:
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator ...
A range of Mini-B USB 2.0 standard receptacle ...
Description:
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator ...
From Molex, a range of PCB mount USB ...
Description:
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper ...
From Molex, a range of PCB mount USB ...
Description:
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper ...