Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS-stocknr. 812-9641
Fabrikantnummer48405-0003
FabrikantMolex
1,02 €
Each
Aantal stuks
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48405 484050003 Copper Alloy -20°C
RS-stocknr. 822-3208
Fabrikantnummer67329-8020
FabrikantMolex
1,27 €
Each
Aantal stuks
Female Through Hole Solder - Right Angle - 1 1A - - 67329 8020 Phosphor Bronze -
RS-stocknr. 800-6839
Fabrikantnummer67643-0910
FabrikantMolex
1,29 €
Each
Aantal stuks
Female Through Hole Solder - Right Angle - 1 1.5A 30 V dc - 67643 67643 Phosphor Bronze -40°C
RS-stocknr. 812-9629
Fabrikantnummer48393-0003
FabrikantMolex
1,30 €
Each
Aantal stuks
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48393 483930003 Copper Alloy -20°C
RS-stocknr. 812-9654
Fabrikantnummer48408-0003
FabrikantMolex
1,02 €
Each
Aantal stuks
Female Through Hole Solder 3.0 Vertical - 1 1.8A 30 V - - 48408 Copper Alloy -20°C
RS-stocknr. 800-6772
Fabrikantnummer48037-2200
FabrikantMolex
0,98 €
Each
Aantal stuks
Male Surface Mount Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS-stocknr. 812-9635
Fabrikantnummer48397-0003
FabrikantMolex
1,25 €
Each
Aantal stuks
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48397 483970003 Copper Alloy -20°C
RS-stocknr. 179-6474
Fabrikantnummer48037-2200-TR900
FabrikantMolex
0,636 €
Each (On a Reel of 900)
Aantal stuks
Male Panel Mount, Surface Mount Solder 2.0 Right Angle - 1 1.5A 150 V ac - - 48037 Brass -20°C
RS-stocknr. 800-6863
Fabrikantnummer48204-0001
FabrikantMolex
1,16 €
Each
Aantal stuks
Female Through Hole Solder - Right Angle - 1 1.5A 30 V ac, 30 V dc - - 48204 - -55°C
RS-stocknr. 812-9617
Fabrikantnummer48391-0003
FabrikantMolex
1,25 €
Each
Aantal stuks
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48391 483910003 Copper Alloy -20°C
RS-stocknr. 151-2666
Fabrikantnummer482580002
FabrikantMolex
0,469 €
Each (On a Reel of 11200)
Aantal stuks
Female Panel Mount Solder 2.0 Right Angle - 1 1.5A 250 V ac - - 48258 Phosphor Bronze -25°C
RS-stocknr. 515-2049
Fabrikantnummer67329-8000
FabrikantMolex
1,186 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole Solder - Right Angle - 1 1A - - 67329 67329 Phosphor Bronze -
RS-stocknr. 896-7579
Fabrikantnummer105057-0001
FabrikantMolex
1,065 €
Each (In a Pack of 2)
Aantal stuks
Female Through Hole Solder 2.0 Vertical - 1 1.5A 30 V - - 105057 Copper Alloy -40°C
RS-stocknr. 800-6778
Fabrikantnummer48037-2000
FabrikantMolex
1,18 €
Each
Aantal stuks
Male Surface Mount Solder - Right Angle - 1 500mA 30 V ac, 30 V dc - - 48037 - -55°C
RS-stocknr. 151-2702
Fabrikantnummer482580002
FabrikantMolex
0,85 €
Each
Aantal stuks
Female Panel Mount Solder 2.0 Right Angle - 1 1.5A 250 V ac - - 48258 Phosphor Bronze -25°C
RS-stocknr. 800-6867
Fabrikantnummer67643-3910
FabrikantMolex
1,35 €
Each
Aantal stuks
Female Through Hole Solder - Right Angle - 1 1.5A 30 V - 67643 67643 Phosphor Bronze -40°C
RS-stocknr. 800-6788
Fabrikantnummer48037-1000
FabrikantMolex
1,03 €
Each
Aantal stuks
Male Surface Mount Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS-stocknr. 800-6876
Fabrikantnummer67298-3091
FabrikantMolex
1,47 €
Each
Aantal stuks
Female Through Hole Solder - Right Angle - 2 1.5A 30 V dc - - 67298 Phosphor Bronze 0°C
RS-stocknr. 178-9379
Fabrikantnummer67329-8001
FabrikantMolex
0,947 €
Each (In a Tray of 70)
Aantal stuks
Female Surface Mount Solder 2.0 Vertical - 1 1A 750 V ac - - 67329 Copper Alloy, Phosphor Bronze -
RS-stocknr. 812-9623
Fabrikantnummer48394-0003
FabrikantMolex
1,42 €
Each
Aantal stuks
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48394 483940003 Copper Alloy -20°C