Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS-stocknr. 889-8818
Fabrikantnummer1897319
FabrikantPhoenix Contact
5,37 €
Each (In a Box of 50)
Aantal stuks
- - Press Fit - - - - 8A 250 V - EMC 1.5/ 9-GF-3.5 - Tin -
RS-stocknr. 653-6189
Fabrikantnummer1653744
FabrikantPhoenix Contact
5,03 €
Each
Aantal stuks
Female Panel Mount Screw Down - Straight - 1 - - - - 1653 - -40°C