Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS-stocknr. 765-8748
Fabrikantnummer09454521901
FabrikantHARTING
19,12 €
Each
Aantal stuks
Female Panel Mount - 2.0 Straight - 1 - - - har-Port - - -25°C
RS-stocknr. 875-5569
Fabrikantnummer09454521903
FabrikantHARTING
18,60 €
Each
Aantal stuks
Female Panel Mount Plug In 2.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS-stocknr. 875-5575
Fabrikantnummer09454521950
FabrikantHARTING
84,54 €
Each
Aantal stuks
Female Panel Mount Plug In 2.0 Straight - 2 1.5A 30 V - har-Port 0945452 - -
RS-stocknr. 875-5578
Fabrikantnummer09454521904
FabrikantHARTING
17,64 €
Each
Aantal stuks
Female Panel Mount Plug In 3.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS-stocknr. 765-8757
Fabrikantnummer09454521902
FabrikantHARTING
20,22 €
Each
Aantal stuks
Female Panel Mount - 3.0 Straight - 1 - - - har-Port - Phosphor Bronze -25°C
RS-stocknr. 875-5584
Fabrikantnummer09454521952
FabrikantHARTING
87,55 €
Each
Aantal stuks
Female Panel Mount Plug In 2.0 Straight - 2 1.5A 30 V - har-Port 0945452 - -
RS-stocknr. 547-2551
Fabrikantnummer39500020143
FabrikantHARTING
135,65 €
Each
Aantal stuks
Female to Female, Female to Male - - - Straight - 3 - - - Han-Port - - -
RS-stocknr. 875-5587
Fabrikantnummer09454521940
FabrikantHARTING
78,13 €
Each
Aantal stuks
Female Panel Mount Plug In 2.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS-stocknr. 765-8791
Fabrikantnummer09455411902
FabrikantHARTING
9,57 €
Each
Aantal stuks
Female Through Hole Solder 2.0 Right Angle - 1 - - - har-Port - - -40°C
RS-stocknr. 174-1785
Fabrikantnummer09454521921
FabrikantHARTING
37,06 €
Each
Aantal stuks
Female Panel Mount Plug In 2.0 Straight IP20 1 - - - Har-Port 0945 - -25°C
RS-stocknr. 765-8772
Fabrikantnummer09452451902
FabrikantHARTING
18,44 €
Each
Aantal stuks
Female Panel Mount - 2.0 Straight - 1 1.5A 30 V dc - har-Port - - -40°C
RS-stocknr. 547-2523
Fabrikantnummer39500020093
FabrikantHARTING
109,26 €
Each
Aantal stuks
- - - - - - - - - - Han-Port - - -
RS-stocknr. 173-9588
Fabrikantnummer09452451930
FabrikantHARTING
18,40 €
Each
Aantal stuks
- - - 3.0 - - - - - - - - - -
RS-stocknr. 173-9587
Fabrikantnummer09452451920
FabrikantHARTING
17,23 €
Each
Aantal stuks
- - - 2.0 - - - - - - - - - -