Spring Terminal D-sub Connectors

Spring terminal D-sub connectors are a type of electrical connector that uses a spring connection – an electrical connection that's established by clamping individual stripped wires or cables using a spring. They offer a reliable and resilient connection and are commonly found in computing applications.

How do spring terminal D-sub connectors work?

Spring terminal D-sub connectors have small spring terminals or cages. To make the connection, you open the terminal, insert the wire or cable to be connected, and then release the arm so that the wire is held firmly in place.

Features and benefits of spring terminal D-sub connectors

Spring terminal D-sub connectors can include features and benefits like:

  • Versions with horizontal or vertical cable outlets and options with cable entry to the left and right
  • Fast and reliable connection to a printed circuit board via screw terminals
  • Colour-coded shells for easier installation and repair
  • Safe ESD (electrostatic discharge) protection thanks to fully insulated housings
  • Constant and reliable connection

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth Length Width Gender
RS-stocknr. 410-5317
Fabrikantnummer2744348
FabrikantPhoenix Contact
40,65 €
Each
Aantal stuks
Right Angle - - ABS 1A 60 V 54.5 x 60 x 16mm PCB - SUBCON-PLUS-PROFIB 16mm 54.5mm 60mm Male
RS-stocknr. 410-5351
Fabrikantnummer2744377
FabrikantPhoenix Contact
44,54 €
Each
Aantal stuks
Straight - - Metal Plated Plastic 100mA 50 V 31.5 x 58.2 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX 17mm 31.5mm 58.2mm Male
RS-stocknr. 111-6143
Fabrikantnummer1654345
FabrikantPhoenix Contact
105,70 €
Each
Aantal stuks
Straight Copper Alloy Gold over Nickel PA 1A 63 V - Cable Mount 1 VS-09-PROFIB-SP - - - Male
RS-stocknr. 410-5323
Fabrikantnummer2744403
FabrikantPhoenix Contact
45,74 €
Each
Aantal stuks
Right Angle - - Metal Plated Plastic 100mA 50 V 60 x 49.5 x 16mm Cable Mount - SUBCON-PLUS-PROFIB/PG 16mm 60mm 49.5mm Male
Related Products
A 15 position, male D-SUB Bus connector from ...
Description:
A 15 position, male D-SUB Bus connector from Phoenix Contact that is easy to assemble due to the knurled screws. Designed for universal use, the D-SUB position can be changed through a reversible connection block. • High level of EMC• ...
AMPLIMITE size 22 DF crimp snap-in contacts for ...
Description:
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass ...
Tinned metal housing with laminated ribbing for the ...
Description:
Tinned metal housing with laminated ribbing for the shielding. Installation in KSG 183, 184 und 185 possibleIndividual contact assignment, thus also partial assignmentCompatible with all common makesCan also be applied to external tools.
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, ...
Description:
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also ...