Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 515-7476
Fabrikantnummer10120-3000PE
Fabrikant3M
7,79 €
Each
Aantal stuks
20 Male Cable Mount - - - Straight 1A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 515-7498
Fabrikantnummer10126-3000PE
Fabrikant3M
8,69 €
Each
Aantal stuks
26 Male Cable Mount - - - Straight 1A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 827-7431
Fabrikantnummer8R09-N001
Fabrikant3M
1,76 €
Each
Aantal stuks
9 Female Panel Mount Standard E - - 3A - 250 v Gold - Copper Alloy -
RS-stocknr. 749-4929
Fabrikantnummer10140-3000PE
Fabrikant3M
7,97 €
Each
Aantal stuks
40 - Cable Mount - - - Straight 1A - - - - Copper Alloy -
RS-stocknr. 515-7460
Fabrikantnummer10114-3000PE
Fabrikant3M
6,89 €
Each
Aantal stuks
14 Male Cable Mount - - - Straight 1A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 827-7425
Fabrikantnummer8P09-N001
Fabrikant3M
2,16 €
Each
Aantal stuks
9 Male Panel Mount Standard E - - 3A - 250 v Gold - Copper Alloy -
RS-stocknr. 515-7505
Fabrikantnummer10136-3000PE
Fabrikant3M
8,99 €
Each
Aantal stuks
36 Male Cable Mount - - - Straight 1A - - Gold over Nickel - Copper Alloy -