Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 608-0507
FabrikantnummerHDAB-15P(05)
FabrikantHirose
5,35 €
Each
Aantal stuks
15 Male Cable Mount Standard A - Straight 3A - 400 V ac Gold - Copper Alloy -
Nieuw
RS-stocknr. 184-6217
FabrikantnummerRDED-9P-LNA(55)
FabrikantHirose
5,152 €
Each (In a Tray of 63)
Aantal stuks
9 Male Through Hole - E 9W2 Right Angle 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6207
FabrikantnummerHDCB-37P(05)
FabrikantHirose
9,627 €
Each (In a Tray of 20)
Aantal stuks
37 Male Through Hole - C 37W2 Straight 3A Solder 400 V ac, 560 V dc Gold, Nickel Steel Copper Alloy -
RS-stocknr. 608-0579
FabrikantnummerHDEB-9S(05)
FabrikantHirose
4,49 €
Each
Aantal stuks
9 Female Panel Mount Standard E - Straight 3A - 400 V ac Gold - Phosphor Bronze -
Nieuw
RS-stocknr. 184-6218
FabrikantnummerRDED-9S-LNA(4-40)(55)
FabrikantHirose
4,844 €
Each (In a Tray of 60)
Aantal stuks
9 Female Through Hole - E 9W2 Right Angle 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6221
FabrikantnummerSDEB-9S(55)
FabrikantHirose
3,195 €
Each (In a Tray of 60)
Aantal stuks
9 Female Through Hole - E 9W2 Straight 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
RS-stocknr. 608-0541
FabrikantnummerHDBB-25S(05)
FabrikantHirose
8,80 €
Each
Aantal stuks
25 Female Panel Mount Standard B - Straight 3A - 400 V ac Gold - Phosphor Bronze -
Nieuw
RS-stocknr. 184-6220
FabrikantnummerSDAB-15P(55)
FabrikantHirose
3,845 €
Each (In a Tray of 40)
Aantal stuks
15 Male Through Hole - A 15W2 Straight 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
RS-stocknr. 608-0563
FabrikantnummerHDEB-9P(05)
FabrikantHirose
4,30 €
Each
Aantal stuks
9 Male Cable Mount Standard E - Straight 3A - 400 V ac Gold - Copper Alloy -
RS-stocknr. 608-0535
FabrikantnummerHDBB-25P(05)
FabrikantHirose
6,63 €
Each
Aantal stuks
25 Male Cable Mount Standard B - Straight 3A - 400 V ac Gold - Copper Alloy -
Nieuw
RS-stocknr. 184-6465
FabrikantnummerRDED-9S-LNA(4-40)(55)
FabrikantHirose
6,25 €
Each
Aantal stuks
9 Female Through Hole - E 9W2 Right Angle 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6502
FabrikantnummerSDEB-9S(55)
FabrikantHirose
4,13 €
Each
Aantal stuks
9 Female Through Hole - E 9W2 Straight 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6222
FabrikantnummerSDEG-9PF(55)
FabrikantHirose
3,818 €
Each (In a Tray of 120)
Aantal stuks
9 Male Through Hole - E 9W2 Straight 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6452
FabrikantnummerRDED-9P-LNA(55)
FabrikantHirose
6,66 €
Each
Aantal stuks
9 Male Through Hole - E 9W2 Right Angle 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6516
FabrikantnummerSDEG-9PF(55)
FabrikantHirose
4,93 €
Each
Aantal stuks
9 Male Through Hole - E 9W2 Straight 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6208
FabrikantnummerHDEB-9PF(05)
FabrikantHirose
3,041 €
Each (In a Tray of 60)
Aantal stuks
9 Male Through Hole - E 9W2 Straight 3A Solder 400 V ac, 560 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6489
FabrikantnummerSDAB-15P(55)
FabrikantHirose
4,97 €
Each
Aantal stuks
15 Male Through Hole - A 15W2 Straight 3A Solder 350 V ac, 490 V dc Gold, Nickel Steel Phosphor Bronze -
Nieuw
RS-stocknr. 184-6448
FabrikantnummerHDCB-37P(05)
FabrikantHirose
12,44 €
Each
Aantal stuks
37 Male Through Hole - C 37W2 Straight 3A Solder 400 V ac, 560 V dc Gold, Nickel Steel Copper Alloy -
RS-stocknr. 608-0513
FabrikantnummerHDAB-15S(05)
FabrikantHirose
5,30 €
Each
Aantal stuks
15 Female Panel Mount Standard A - Straight 3A - 400 V ac Gold - Phosphor Bronze -
Nieuw
RS-stocknr. 184-6461
FabrikantnummerHDEB-9PF(05)
FabrikantHirose
3,925 €
Each (In a Pack of 2)
Aantal stuks
9 Male Through Hole - E 9W2 Straight 3A Solder 400 V ac, 560 V dc Gold, Nickel Steel Phosphor Bronze -