Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 111-6161
Fabrikantnummer1688793
FabrikantPhoenix Contact
5,086 €
Each (In a Bag of 10)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A - 125 V Gold over Nickel - Copper Alloy -
RS-stocknr. 111-6164
Fabrikantnummer1689909
FabrikantPhoenix Contact
8,497 €
Each (In a Bag of 10)
Aantal stuks
25 Female Panel Mount Standard B - Straight 5A - 125 V Gold over Nickel - Copper Alloy -
RS-stocknr. 111-6144
Fabrikantnummer1655108
FabrikantPhoenix Contact
9,839 €
Each (In a Bag of 10)
Aantal stuks
15 Female Panel Mount Standard A - Straight 3A - 60 V Gold over Nickel - Copper Alloy -
RS-stocknr. 802-7750
Fabrikantnummer1688861
FabrikantPhoenix Contact
2,79 €
Each
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - 125 V - - - -
RS-stocknr. 802-7747
Fabrikantnummer1688829
FabrikantPhoenix Contact
13,34 €
Each
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - 125 V Gold over Nickel - Copper Alloy -