Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 718-3868
Fabrikantnummer215711-1
FabrikantTE Connectivity
2,48 €
Each
Aantal stuks
9 Male Cable Mount Standard E - Straight - - - - - - -
RS-stocknr. 489-2437
Fabrikantnummer5-747904-2
FabrikantTE Connectivity
2,48 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 3A - 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 489-2487
Fabrikantnummer5-747905-2
FabrikantTE Connectivity
2,512 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 3A - 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 135-5043
Fabrikantnummer5-747905-2
FabrikantTE Connectivity
2,048 €
Each (In a Tray of 50)
Aantal stuks
9 Female Panel Mount Standard E - Straight 3A Solder 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 135-5041
Fabrikantnummer5-747904-2
FabrikantTE Connectivity
2,199 €
Each (In a Tray of 50)
Aantal stuks
9 Male Panel Mount Standard E - Straight 3A Solder 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 489-2443
Fabrikantnummer5-747908-2
FabrikantTE Connectivity
3,268 €
Each (In a Pack of 5)
Aantal stuks
15 Male Panel Mount Standard A - Straight 3A - 250 V ac Gold over Nickel - Brass -
RS-stocknr. 164-1665
Fabrikantnummer5-747908-2
FabrikantTE Connectivity
2,749 €
Each (In a Tray of 50)
Aantal stuks
15 Male Panel Mount Standard A - Straight 3A - 250 V ac Gold over Nickel - Brass -
RS-stocknr. 718-3997
Fabrikantnummer3-1393483-8
FabrikantTE Connectivity
3,89 €
Each
Aantal stuks
9 Female Panel Mount Standard E - Straight - - - Gold over Palladium over Nickel - Copper Alloy -
RS-stocknr. 718-3935
Fabrikantnummer4-1393483-8
FabrikantTE Connectivity
3,82 €
Each
Aantal stuks
15 Male Panel Mount Standard A - Straight - - - Gold over Palladium over Nickel - Copper Alloy -
RS-stocknr. 173-5497
Fabrikantnummer3-338168-2
FabrikantTE Connectivity
3,555 €
Each (In a Tray of 55)
Aantal stuks
9 Male Through Hole Standard E - Right Angle - - - Gold - Copper Alloy -
RS-stocknr. 454-3753
Fabrikantnummer3-338168-2
FabrikantTE Connectivity
4,24 €
Each
Aantal stuks
9 Male Through Hole Standard E - Right Angle - - - Gold - Copper Alloy -
RS-stocknr. 489-2493
Fabrikantnummer5-747909-2
FabrikantTE Connectivity
5,952 €
Each (In a Pack of 5)
Aantal stuks
15 Female Panel Mount Standard A - Straight 3A - 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 489-2500
Fabrikantnummer5-747913-2
FabrikantTE Connectivity
5,402 €
Each (In a Pack of 5)
Aantal stuks
25 Female Panel Mount Standard B - Straight 3A - 250 V ac Gold over Nickel - Brass -
RS-stocknr. 718-3991
Fabrikantnummer4-1393483-7
FabrikantTE Connectivity
3,36 €
Each
Aantal stuks
9 Male Panel Mount Standard E - Straight - - - Gold over Palladium over Nickel - Copper Alloy -
Nieuw
RS-stocknr. 191-8312
Fabrikantnummer5-747913-2
FabrikantTE Connectivity
3,26 €
Each (In a Tray of 50)
Aantal stuks
25 Female Board Mount Standard D-Sub - - Straight 3A - 250 V ac Nickel Steel Brass -
RS-stocknr. 489-2471
Fabrikantnummer5-747916-2
FabrikantTE Connectivity
5,822 €
Each (In a Pack of 5)
Aantal stuks
37 Male Panel Mount Standard C - Straight 3A - 250 V ac Gold over Nickel - Brass -
RS-stocknr. 136-1801
Fabrikantnummer5-747917-2
FabrikantTE Connectivity
6,705 €
Each (In a Tray of 40)
Aantal stuks
37 Female Panel Mount Standard C - Straight 3A Solder 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 186-4983
Fabrikantnummer3-338309-2
FabrikantTE Connectivity
6,33 €
Each
Aantal stuks
9 Male Through Hole - - 9W2 Vertical 6A Solder - Gold, Nickel, Tin Steel Phosphor Bronze -
RS-stocknr. 186-4864
Fabrikantnummer5747843-4
FabrikantTE Connectivity
5,261 €
Each (In a Tray of 52)
Aantal stuks
37 Male Through Hole - - 37W2 Right Angle 6A Solder - - - Brass -
Nieuw
RS-stocknr. 189-5844
Fabrikantnummer5-747909-2
FabrikantTE Connectivity
205,60 €
Each (In a Tray of 50)
Aantal stuks
15 Female Through Hole Standard D-Sub - 15W2 - 3A Solder 1 kV ac, 500 V dc - Steel Phosphor Bronze -