Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 1041 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 544-3761
FabrikantRS PRO
0,902 €
Each (In a Pack of 5)
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 544-3749
FabrikantRS PRO
0,768 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A Solder Cup 500 V ac Gold - Phosphor Bronze -
RS-stocknr. 544-3828
FabrikantRS PRO
0,878 €
Each (In a Pack of 5)
Aantal stuks
25 Female Panel Mount Standard B - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 544-3828A
FabrikantRS PRO
0,83 €
Each (In a Pack of 100)
Aantal stuks
25 Female Panel Mount Standard D-Sub B - Straight 5A - 500 V ac Gold - Phosphor Bronze -
RS-stocknr. 544-3755
FabrikantRS PRO
1,748 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Copper Alloy -
RS-stocknr. 544-3806A
FabrikantRS PRO
0,871 €
Each (In a Pack of 100)
Aantal stuks
25 Male Panel Mount Standard D-Sub B - Straight 5A - 500 V ac Gold - Phosphor Bronze -
RS-stocknr. 544-3806
FabrikantRS PRO
0,83 €
Each (In a Pack of 5)
Aantal stuks
25 Male Panel Mount Standard B - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 544-3783
FabrikantRS PRO
0,966 €
Each (In a Pack of 5)
Aantal stuks
15 Female Panel Mount Standard A - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 544-3727
FabrikantRS PRO
0,768 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 472-843
FabrikantRS PRO
3,41 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A Solder Cup 750 V ac/dc Gold over Nickel Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 544-3840
FabrikantRS PRO
2,04 €
Each (In a Pack of 5)
Aantal stuks
37 Male Panel Mount Standard C - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 472-837
FabrikantRS PRO
3,714 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A Solder Cup 750 V ac/dc Gold over Nickel Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 466-191
FabrikantRS PRO
11,23 €
Each
Aantal stuks
25 Male Panel Mount Standard B - Straight 5A Solder Cup 750 V ac/dc Gold Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 466-220
FabrikantRS PRO
13,43 €
Each
Aantal stuks
25 Female Panel Mount Standard B - Straight 5A Solder Cup 750 V ac/dc Gold Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 544-3878
FabrikantRS PRO
2,49 €
Each (In a Pack of 5)
Aantal stuks
37 Female Panel Mount Standard C - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 544-3733
FabrikantRS PRO
1,296 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Copper Alloy -
RS-stocknr. 466-185
FabrikantRS PRO
7,91 €
Each
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A Solder Cup 750 V ac/dc Gold Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 472-859
FabrikantRS PRO
5,48 €
Each (In a Pack of 5)
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A Solder Cup 750 V ac/dc Gold over Nickel Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 470-910
FabrikantRS PRO
5,464 €
Each (In a Pack of 5)
Aantal stuks
25 Male Panel Mount Standard B - Straight 5A Solder Cup 750 V ac Gold over Nickel Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 544-3777
FabrikantRS PRO
2,46 €
Each (In a Pack of 5)
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Copper Alloy -
Related Products
7 / 16 Series coaxial connectors in compliance ...
Description:
7 / 16 Series coaxial connectors in compliance with IEC 168-4 used for high frequency applications with high-power signals. These connectors are sealed and have screw locking.A typical application for this series is radio transmission.Each connector is supplied with fitting ...
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ...
Description:
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications. Straight female N plugs with cable gland for panel mounting (with nut).The screw coupling on this ...
Filter D-Sub plug and socket connectors with solder ...
Description:
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from ...
From RS PRO a high-performance D-Subminiature connector with ...
Description:
From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors are Performance Level 1 which exceeds DIN Class 2, have an RS232 ...