SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
Lees meer Lees minder

Filters

101 - 101 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS-stocknr. 2508571594
Fabrikantnummer3366-1000
Fabrikant3M
22,79 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of ...
Description:
AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of a d-sub connector, inner shield, outer shield, enclosure and two jackscrews. These AMPLIMITE HDP-20 d-sub shielding hardware enclosure kits have tin plated steel shields, 94V-0 black thermoplastic connector inserts and black PVC ...
AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of ...
Description:
AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of a d-sub connector, inner shield, outer shield, enclosure and two jackscrews. These AMPLIMITE HDP-20 d-sub shielding hardware enclosure kits have tin plated steel shields, 94V-0 black thermoplastic connector inserts and black PVC ...
These 3M 102 Series Mini D Ribbon (MDR) ...
Description:
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material ...
A range of D-Sub MHDD Series and MHDD-M ...
Description:
A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and ...