SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS-stocknr. 162-5722
FabrikantnummerDX-50-CV1
FabrikantHirose
15,10 €
Each
Aantal stuks
Male 50 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Screw Jack Screw DX 53.25mm
RS-stocknr. 162-5733
FabrikantnummerDX30A-80P(50)
FabrikantHirose
12,84 €
Each
Aantal stuks
Male 80 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 57.28mm
RS-stocknr. 162-5711
FabrikantnummerDX20A-50S(50)
FabrikantHirose
11,84 €
Each
Aantal stuks
Female 50 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw Plug In DX 52.45mm
RS-stocknr. 162-5727
FabrikantnummerDX30A-20P(50)
FabrikantHirose
7,36 €
Each
Aantal stuks
Male 20 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 19.18mm
RS-stocknr. 162-5737
FabrikantnummerDX31A-28P(50)
FabrikantHirose
7,19 €
Each
Aantal stuks
Male 28 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 24.26mm
RS-stocknr. 162-5745
FabrikantnummerDX40-36P(55)
FabrikantHirose
9,92 €
Each
Aantal stuks
Male 36 Straight Cable Mount Copper Alloy Gold Zinc Alloy 1.27mm 500mA 300 V ac - Solder DX -
RS-stocknr. 162-5705
FabrikantnummerDX10A-50S(50)
FabrikantHirose
11,72 €
Each
Aantal stuks
Male 50 Right Angle Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw Plug In DX 52.45mm
RS-stocknr. 162-5715
FabrikantnummerDX-20-CV
FabrikantHirose
7,66 €
Each
Aantal stuks
Male 20 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Quick Latch Jack Screw DX 30mm
RS-stocknr. 162-5730
FabrikantnummerDX30A-100P(50)
FabrikantHirose
14,86 €
Each
Aantal stuks
Male 100 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 69.98mm
RS-stocknr. 162-5713
FabrikantnummerDX20A-80S(50)
FabrikantHirose
13,18 €
Each
Aantal stuks
Female 80 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw Plug In DX 71.5mm
RS-stocknr. 162-5742
FabrikantnummerDX31A-80P(50)
FabrikantHirose
13,26 €
Each
Aantal stuks
Male 80 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 57.28mm
RS-stocknr. 162-5697
FabrikantnummerDX10-20S(50)
FabrikantHirose
7,45 €
Each
Aantal stuks
Male 20 Right Angle Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Quick Latch Plug In DX 33.4mm
RS-stocknr. 162-5735
FabrikantnummerDX31A-20S(50)
FabrikantHirose
10,30 €
Each
Aantal stuks
Male 20 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 33.4mm
RS-stocknr. 162-5709
FabrikantnummerDX20-50S(50)
FabrikantHirose
10,49 €
Each
Aantal stuks
Female 50 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Quick Latch Plug In DX 52.45mm
RS-stocknr. 162-5698
FabrikantnummerDX10-28S(50)
FabrikantHirose
8,14 €
Each
Aantal stuks
Male 28 Right Angle Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Quick Latch Plug In DX 38.48mm
RS-stocknr. 162-5716
FabrikantnummerDX-28-CV
FabrikantHirose
8,91 €
Each
Aantal stuks
Male 28 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Quick Latch Jack Screw DX 35.08mm
RS-stocknr. 162-5729
FabrikantnummerDX30A-36P(50)
FabrikantHirose
8,89 €
Each
Aantal stuks
Male 36 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 29.34mm
RS-stocknr. 162-5712
FabrikantnummerDX20A-68S(50)
FabrikantHirose
14,46 €
Each
Aantal stuks
Female 68 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 500 V Screw Plug In DX 63.88mm
RS-stocknr. 162-5744
FabrikantnummerDX40-28P(55)
FabrikantHirose
8,38 €
Each
Aantal stuks
Male 28 Straight Cable Mount Copper Alloy Gold Zinc Alloy 1.27mm 500mA 300 V ac - Solder DX -
RS-stocknr. 162-5714
FabrikantnummerDX20A-100S(50)
FabrikantHirose
16,39 €
Each
Aantal stuks
Female 100 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw Plug In DX 84.2mm