SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS-stocknr. 923-4776
Fabrikantnummer60130205200
FabrikantHARTING
5,371 €
Each (In a Box of 100)
Aantal stuks
Male 20 Straight Cable Mount Copper Alloy Gold Thermoplastic 1.27mm 1A 240 V - IDT - 21.24mm
RS-stocknr. 693-5056
Fabrikantnummer60130205200
FabrikantHARTING
6,92 €
Each
Aantal stuks
Male 20 Straight Cable Mount Copper Alloy Gold Thermoplastic 1.27mm 1A 240 V - IDT - 21.24mm