Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

81 - 88 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 290-1494
Fabrikantnummer103663
FabrikantERNI
86,98 €
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 729-6450
Fabrikantnummer40-1391122
FabrikantProvertha
42,79 €
Each
Aantal stuks
Male 9 Right Angle - - - Zinc Alloy - - 59 x 45 x 16.8mm Cable Mount - - 16.8mm
RS-stocknr. 311-8407
Fabrikantnummer104320
FabrikantERNI
40,02 €
Each
Aantal stuks
Female 9 Right Angle - - - - - - 64.6 x 16 x 47.4mm - - - 47.4mm
RS-stocknr. 729-6488
Fabrikantnummer40-1392132
FabrikantProvertha
54,61 €
Each
Aantal stuks
Female 9 Straight 13mm - - Zinc Alloy - - 53.6 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 311-8362
Fabrikantnummer104 577
FabrikantERNI
60,10 €
Each
Aantal stuks
Male 9 Right Angle 1.27mm - - Thermoplastic - - 64.6 x 16 x 16mm Cable Mount - 104 16mm
RS-stocknr. 729-6494
Fabrikantnummer40-1291142
FabrikantProvertha
57,92 €
Each
Aantal stuks
Female 9 Straight 15.5mm - - Zinc Alloy - - 70.3 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 454-3438
Fabrikantnummer154824
FabrikantERNI
51,36 €
Each
Aantal stuks
Female 9 Right Angle - - - Thermoplastic - - - Cable Mount - 154 -
RS-stocknr. 729-6481
Fabrikantnummer40-1091142
FabrikantProvertha
57,92 €
Each
Aantal stuks
Female 9 Straight 17.4mm - - Zinc Aluminium Alloy - - 88.3 x 16.8 x 35.6mm Cable Mount - 40 35.6mm
Related Products
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connectionsThese D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applicationsApplications: industry (control and automated systems), buildings ...
The compact, high quality 9-way D-sub housings are ...
Description:
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to ...
Interface plug connectors from the Erbic® range have ...
Description:
Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.An integrated ...
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connectionsThese D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applicationsApplications: industry (control and automated systems), buildings ...