Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

61 - 80 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 729-6466
Fabrikantnummer40-1392122
FabrikantProvertha
63,94 €
Each
Aantal stuks
Male 9 Right Angle - - - Zinc Alloy - - 58.8 x 45 x 16.8mm Cable Mount - - 16.8mm
RS-stocknr. 729-6491
Fabrikantnummer40-1092142
FabrikantProvertha
45,57 €
Each
Aantal stuks
Female 9 Straight 17.4mm - - Zinc Aluminium Alloy - - 88.3 x 16.8 x 35.6mm Cable Mount - 40 35.6mm
RS-stocknr. 182-0652
FabrikantnummerL77DA15S
FabrikantAmphenol
5,239 €
Each (In a Tray of 200)
Aantal stuks
Female 15 Vertical 2.74mm Brass Gold over Nickel Glass Filled Thermoplastic 7.5A 300 V ac 39 x 11.7 x 12.4mm Through Hole - - 12.4mm
RS-stocknr. 190-2090
Fabrikantnummer2311797
FabrikantPhoenix Contact
44,35 €
Each
Aantal stuks
Female 9 35 ° - - - ABS 100mA 50 V 58.2 x 17 x 31.5mm Cable Mount - - 31.5mm
RS-stocknr. 182-0901
FabrikantnummerL77DA15S
FabrikantAmphenol
8,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 242-8595
Fabrikantnummer103659
FabrikantERNI
25,11 €
Each
Aantal stuks
Male 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 242-8539
Fabrikantnummer103643
FabrikantERNI
66,70 €
Each
Aantal stuks
Female 9 Right Angle - - - Thermoplastic - - 64.6 x 16 x 47.4mm PCB Mount - ERbic Profibus 47.4mm
RS-stocknr. 311-8362
Fabrikantnummer104 577
FabrikantERNI
60,10 €
Each
Aantal stuks
Male 9 Right Angle 1.27mm - - Thermoplastic - - 64.6 x 16 x 16mm Cable Mount - 104 16mm
RS-stocknr. 324-9371
Fabrikantnummer2799490
FabrikantPhoenix Contact
30,16 €
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 174-6521
Fabrikantnummer120103-0001
FabrikantMolex
65,62 €
Each (In a Bag of 10)
Aantal stuks
- - Right Angle - - - Die Cast Zinc 4A 30 V - - - - -
RS-stocknr. 729-6494
Fabrikantnummer40-1291142
FabrikantProvertha
57,92 €
Each
Aantal stuks
Female 9 Straight 15.5mm - - Zinc Alloy - - 70.3 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 454-3258
Fabrikantnummer144536
FabrikantERNI
74,69 €
Each
Aantal stuks
Male/Female 9 Right Angle - - - Thermoplastic - - - Cable Mount - ERbic Profibus -
RS-stocknr. 801-9119
Fabrikantnummer2708999
FabrikantPhoenix Contact
43,25 €
Each
Aantal stuks
Female 9 35 ° - - - Metal Plated ABS 100mA 50 V 75 x 16.6 x 39.4mm Cable Mount - SUBCON-PLUS 39.4mm
RS-stocknr. 174-6629
Fabrikantnummer120103-0001
FabrikantMolex
72,91 €
Each
Aantal stuks
- - Right Angle - - - Die Cast Zinc 4A 30 V - - - - -
RS-stocknr. 242-8488
Fabrikantnummer103658
FabrikantERNI
66,91 €
Each
Aantal stuks
Male 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 454-3292
Fabrikantnummer144744
FabrikantERNI
27,85 €
Each
Aantal stuks
Female 9 Right Angle - - - Thermoplastic - - 4.5 (Dia.) x 8mm Cable Mount - 144 -
RS-stocknr. 801-8964
Fabrikantnummer2744241
FabrikantPhoenix Contact
104,77 €
Each
Aantal stuks
Female 9 35 ° - - - Metal Plated ABS 100mA 50 V 60 x 16 x 44mm Cable Mount - SUBCON-PLUS 44mm
RS-stocknr. 162-0538
FabrikantnummerL717D E09P ST2
FabrikantAmphenol
8,11 €
Each (In a Bag of 40)
Aantal stuks
Male 9 Straight - Brass Gold Thermoplastic 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 729-6501
Fabrikantnummer40-1292142
FabrikantProvertha
62,36 €
Each
Aantal stuks
Female 9 Straight 15.5mm - - Zinc Alloy - - 70.3 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 454-3236
Fabrikantnummer144475
FabrikantERNI
41,96 €
Each
Aantal stuks
Female 9 Right Angle - - - Thermoplastic - - - Cable Mount - ERbic Profibus -