Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

41 - 60 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 170-2607
FabrikantnummerL77DE09SST2
FabrikantAmphenol
13,35 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 170-2594
FabrikantnummerL717D B25P ST
FabrikantAmphenol
10,724 €
Each (In a Bag of 100)
Aantal stuks
Male 25 Straight 2.76mm Brass Gold over Nickel Glass Fibre Reinforced Nylon 7.5A 300 V - Cable Mount - L717D 18.2mm
RS-stocknr. 311-8413
Fabrikantnummer104322
FabrikantERNI
69,74 €
Each
Aantal stuks
Male 9 Right Angle 1.27mm - - Thermoplastic - - 64.6 x 16 x 16mm Cable Mount - 104 16mm
RS-stocknr. 615-6143
FabrikantnummerL77DE09SST1
FabrikantAmphenol
10,40 €
Each
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 242-8523
Fabrikantnummer103669
FabrikantERNI
19,17 €
Each
Aantal stuks
Female 9 Straight - - - Thermoplastic - - 64.6 x 16 x 47.4mm PCB Mount - ERbic CAN Bus 47.4mm
RS-stocknr. 769-0515
FabrikantnummerCC-869
FabrikantBrainboxes
25,51 €
Each
Aantal stuks
Female 9 Straight - Brass Nickel Polymer - - - Cable Mount - CC -
RS-stocknr. 665-9620
FabrikantnummerRSVGAPCBUNIT
8,37 €
Each
Aantal stuks
Female 15 Right Angle - - - - - - - PCB Mount - - -
RS-stocknr. 493-2327
Fabrikantnummer1689776
FabrikantPhoenix Contact
40,28 €
Each
Aantal stuks
Female 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-BU-DSUB/25-MPT-0.5 55.8mm
RS-stocknr. 729-6469
Fabrikantnummer40-1091132
FabrikantProvertha
39,65 €
Each
Aantal stuks
Female 9 Straight 14mm - - Zinc Aluminium Alloy - - 74 x 16.8 x 35.6mm Cable Mount - 40 35.6mm
RS-stocknr. 729-6447
Fabrikantnummer40-1191122
FabrikantProvertha
57,85 €
Each
Aantal stuks
Male 9 Straight - - - Zinc Alloy - - 83.3 x 31 x 14.8mm Cable Mount - - 14.8mm
RS-stocknr. 648-3518
Fabrikantnummer2708119
FabrikantPhoenix Contact
52,98 €
Each
Aantal stuks
Male to Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58 x 39.4 x 16.6mm Cable Mount - SUBCON-PLUS-CAN/PG 16.6mm
RS-stocknr. 170-2609
FabrikantnummerL77DE09SST1
FabrikantAmphenol
8,84 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 170-2608
FabrikantnummerL77DE09SST4
FabrikantAmphenol
9,481 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 454-3292
Fabrikantnummer144744
FabrikantERNI
27,85 €
Each
Aantal stuks
Female 9 Right Angle - - - Thermoplastic - - 4.5 (Dia.) x 8mm Cable Mount - 144 -
RS-stocknr. 667-0006
Fabrikantnummer2315094
FabrikantPhoenix Contact
80,15 €
Each
Aantal stuks
- - - - - - - - - - - - VIP-3/SC/FLK60 -
RS-stocknr. 801-8964
Fabrikantnummer2744241
FabrikantPhoenix Contact
102,67 €
Each
Aantal stuks
Female 9 35 ° - - - Metal Plated ABS 100mA 50 V 60 x 16 x 44mm Cable Mount - SUBCON-PLUS 44mm
RS-stocknr. 729-6457
Fabrikantnummer40-1292122
FabrikantProvertha
66,86 €
Each
Aantal stuks
Male 9 35 ° - - - Zinc Alloy - - 67.7 x 47.1 x 16.8mm Cable Mount - - 16.8mm
RS-stocknr. 729-6479
Fabrikantnummer40-1292132
FabrikantProvertha
40,08 €
Each
Aantal stuks
Female 9 Straight 13mm - - Zinc Alloy - - 64.6 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 242-8589
Fabrikantnummer103649
FabrikantERNI
72,56 €
Each
Aantal stuks
Male 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 454-3220
Fabrikantnummer134728
FabrikantERNI
34,47 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Copper Alloy - Thermoplastic - - - Cable Mount - ERbic Profibus -
Related Products
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connectionsThese D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applicationsApplications: industry (control and automated systems), buildings ...
The compact, high quality 9-way D-sub housings are ...
Description:
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to ...
Interface plug connectors from the Erbic® range have ...
Description:
Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.An integrated ...
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connectionsThese D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applicationsApplications: industry (control and automated systems), buildings ...