Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

21 - 40 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 493-1964
Fabrikantnummer2708232
FabrikantPhoenix Contact
37,45 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V - Cable Mount - SUBCON-PLUS 16.6mm
RS-stocknr. 162-0541
FabrikantnummerL77D E09S ST
FabrikantAmphenol
7,412 €
Each (In a Bag of 100)
Aantal stuks
Female 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 30.43 x 12.17 x 18.55mm Cable Mount - - 18.55mm
RS-stocknr. 648-3489
Fabrikantnummer2744267
FabrikantPhoenix Contact
42,37 €
Each
Aantal stuks
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS 16mm
RS-stocknr. 615-6109
FabrikantnummerL77D E09S ST
FabrikantAmphenol
11,58 €
Each
Aantal stuks
Female 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 30.43 x 12.17 x 18.55mm Cable Mount - - 18.55mm
RS-stocknr. 493-2282
Fabrikantnummer1688094
FabrikantPhoenix Contact
25,66 €
Each
Aantal stuks
Female 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-BU-DSUB/15-MPT-0.5 40.8mm
RS-stocknr. 493-2333
Fabrikantnummer1689789
FabrikantPhoenix Contact
43,24 €
Each
Aantal stuks
Male 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-ST-DSUB/25-MPT-0.5 55.8mm
RS-stocknr. 162-0502
FabrikantnummerL717D E09P ST1
FabrikantAmphenol
9,109 €
Each (In a Bag of 200)
Aantal stuks
Male 9 Straight - Brass Gold Thermoplastic 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 242-8652
Fabrikantnummer103668
FabrikantERNI
26,47 €
Each
Aantal stuks
Female 9 Right Angle 2.77mm Copper Alloy - Thermoplastic - - 64.6 x 16 x 47.4mm PCB Mount - ERbic CAN Bus 47.4mm
RS-stocknr. 615-5960
FabrikantnummerL717D E09P ST1
FabrikantAmphenol
12,37 €
Each
Aantal stuks
Male 9 Straight - Brass Gold Thermoplastic 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 493-1970
Fabrikantnummer2708245
FabrikantPhoenix Contact
37,65 €
Each
Aantal stuks
Male to Female 18 Right Angle 2.77mm Copper Alloy - - - 60 V - Cable Mount - SUBCON-PLUS 16.6mm
RS-stocknr. 170-2607
FabrikantnummerL77DE09SST2
FabrikantAmphenol
13,35 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 729-6447
Fabrikantnummer40-1191122
FabrikantProvertha
57,85 €
Each
Aantal stuks
Male 9 Straight - - - Zinc Alloy - - 83.3 x 31 x 14.8mm Cable Mount - - 14.8mm
RS-stocknr. 170-2608
FabrikantnummerL77DE09SST4
FabrikantAmphenol
9,481 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 769-0515
FabrikantnummerCC-869
FabrikantBrainboxes
25,51 €
Each
Aantal stuks
Female 9 Straight - Brass Nickel Polymer - - - Cable Mount - CC -
RS-stocknr. 170-2609
FabrikantnummerL77DE09SST1
FabrikantAmphenol
8,317 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 615-6137
FabrikantnummerL77DE09SST4
FabrikantAmphenol
11,63 €
Each
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 665-9620
FabrikantnummerRSVGAPCBUNIT
8,53 €
Each
Aantal stuks
Female 15 Right Angle - - - - - - - PCB Mount - - -
RS-stocknr. 648-3518
Fabrikantnummer2708119
FabrikantPhoenix Contact
52,98 €
Each
Aantal stuks
Male to Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58 x 39.4 x 16.6mm Cable Mount - SUBCON-PLUS-CAN/PG 16.6mm
RS-stocknr. 170-2603
FabrikantnummerL77D A15S ST
FabrikantAmphenol
7,39 €
Each (In a Bag of 100)
Aantal stuks
Female 15 Straight 2.74mm Brass Gold over Nickel Glass Fibre Reinforced Nylon 7.5A 300 V - Cable Mount - L77D 18.55mm
RS-stocknr. 615-6064
FabrikantnummerL77D B25S ST
FabrikantAmphenol
14,22 €
Each
Aantal stuks
Female 25 Straight 2.76mm Brass Gold over Nickel Steel 7.5A 300 V ac 53.42 x 12.93mm Cable Mount - - 18.55mm
Related Products
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connectionsThese D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applicationsApplications: industry (control and automated systems), buildings ...
The compact, high quality 9-way D-sub housings are ...
Description:
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to ...
Interface plug connectors from the Erbic® range have ...
Description:
Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.An integrated ...
Male and female D-Sub connectors with direct screw ...
Description:
Male and female D-Sub connectors with direct screw connectionsThese D-Sub's are all 2 Row Connectors.Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applicationsApplications: industry (control and automated systems), buildings ...