Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 220-5162
Fabrikantnummer2761509
FabrikantPhoenix Contact
46,56 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Copper Alloy - ABS 1A 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/M-SH 55mm
RS-stocknr. 493-2248
Fabrikantnummer1688395
FabrikantPhoenix Contact
22,52 €
Each
Aantal stuks
Female 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-BU-DSUB/9-MPT-0.5 41.8mm
RS-stocknr. 493-2254
Fabrikantnummer1688379
FabrikantPhoenix Contact
21,04 €
Each
Aantal stuks
Male 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-ST-DSUB/10-MPT-0.5 41.8mm
RS-stocknr. 220-5207
Fabrikantnummer2761622
FabrikantPhoenix Contact
41,62 €
Each
Aantal stuks
Male 25 Right Angle 2.77mm Copper Alloy - ABS 100mA 50 V 78.7 x 16 x 49.5mm PCB Mount - SUBCON 49.5mm
RS-stocknr. 410-5373
Fabrikantnummer2744380
FabrikantPhoenix Contact
43,25 €
Each
Aantal stuks
Male 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX/SC 17mm
RS-stocknr. 220-5156
Fabrikantnummer2761499
FabrikantPhoenix Contact
47,09 €
Each
Aantal stuks
Female 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/F-SH 55mm
RS-stocknr. 493-2298
Fabrikantnummer1688078
FabrikantPhoenix Contact
24,88 €
Each
Aantal stuks
Male 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-ST-DSUB/16-MPT-0.5 40.8mm
RS-stocknr. 648-3502
Fabrikantnummer2306566
FabrikantPhoenix Contact
43,26 €
Each
Aantal stuks
Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS/AX/CAN/SO145 17mm
RS-stocknr. 493-1964
Fabrikantnummer2708232
FabrikantPhoenix Contact
37,45 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V - Cable Mount - SUBCON-PLUS 16.6mm
RS-stocknr. 648-3495
Fabrikantnummer2744694
FabrikantPhoenix Contact
38,85 €
Each
Aantal stuks
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS-CAN 16mm
RS-stocknr. 286-1302
Fabrikantnummer2761839
FabrikantPhoenix Contact
42,37 €
Each
Aantal stuks
Male 9 35 ° - - - ABS 100mA 50 V 60 x 16 x 44mm Panel Mount - SUBCON-PLUS M2 44mm
RS-stocknr. 648-3489
Fabrikantnummer2744267
FabrikantPhoenix Contact
42,37 €
Each
Aantal stuks
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS 16mm
RS-stocknr. 493-2282
Fabrikantnummer1688094
FabrikantPhoenix Contact
25,66 €
Each
Aantal stuks
Female 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-BU-DSUB/15-MPT-0.5 40.8mm
RS-stocknr. 493-1970
Fabrikantnummer2708245
FabrikantPhoenix Contact
37,65 €
Each
Aantal stuks
Male to Female 18 Right Angle 2.77mm Copper Alloy - - - 60 V - Cable Mount - SUBCON-PLUS 16.6mm
RS-stocknr. 493-2333
Fabrikantnummer1689789
FabrikantPhoenix Contact
43,24 €
Each
Aantal stuks
Male 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-ST-DSUB/25-MPT-0.5 55.8mm
RS-stocknr. 493-2327
Fabrikantnummer1689776
FabrikantPhoenix Contact
40,28 €
Each
Aantal stuks
Female 25 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 53 x 12.6 x 55.8mm Panel Mount 3 VS-25-BU-DSUB/25-MPT-0.5 55.8mm
RS-stocknr. 324-9387
Fabrikantnummer2761871
FabrikantPhoenix Contact
76,81 €
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - SUBCON-PLUS F3 16mm
RS-stocknr. 801-8933
Fabrikantnummer2744018
FabrikantPhoenix Contact
80,33 €
Each
Aantal stuks
Male 9 35 ° - - - Metal Plated ABS 100mA 50 V 60 x 16 x 44mm Cable Mount - SUBCON-PLUS 44mm
RS-stocknr. 648-3518
Fabrikantnummer2708119
FabrikantPhoenix Contact
52,98 €
Each
Aantal stuks
Male to Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58 x 39.4 x 16.6mm Cable Mount - SUBCON-PLUS-CAN/PG 16.6mm
RS-stocknr. 324-9371
Fabrikantnummer2799490
FabrikantPhoenix Contact
30,16 €
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - - 16mm