Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

1 - 20 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 220-5162
Fabrikantnummer2761509
FabrikantPhoenix Contact
46,56 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Copper Alloy - ABS 1A 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/M-SH 55mm
RS-stocknr. 493-2248
Fabrikantnummer1688395
FabrikantPhoenix Contact
22,52 €
Each
Aantal stuks
Female 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-BU-DSUB/9-MPT-0.5 41.8mm
RS-stocknr. 493-2254
Fabrikantnummer1688379
FabrikantPhoenix Contact
21,04 €
Each
Aantal stuks
Male 9 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 31 x 12.6 x 41.8mm Panel Mount 1 VS-09-ST-DSUB/10-MPT-0.5 41.8mm
RS-stocknr. 170-2600
FabrikantnummerL717D E09P ST3
FabrikantAmphenol
13,667 €
Each (In a Bag of 40)
Aantal stuks
Male 9 Straight - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 615-5982
FabrikantnummerL717D E09P ST3
FabrikantAmphenol
18,41 €
Each
Aantal stuks
Male 9 Straight - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 220-5207
Fabrikantnummer2761622
FabrikantPhoenix Contact
41,62 €
Each
Aantal stuks
Male 25 Right Angle 2.77mm Copper Alloy - ABS 100mA 50 V 78.7 x 16 x 49.5mm PCB Mount - SUBCON 49.5mm
RS-stocknr. 615-6121
FabrikantnummerL77D E09S ST3
FabrikantAmphenol
15,76 €
Each
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 162-0511
FabrikantnummerL77D E09S ST3
FabrikantAmphenol
10,95 €
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 410-5373
Fabrikantnummer2744380
FabrikantPhoenix Contact
43,25 €
Each
Aantal stuks
Male 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX/SC 17mm
RS-stocknr. 170-2599
FabrikantnummerL717D E09P ST
FabrikantAmphenol
5,831 €
Each (In a Bag of 200)
Aantal stuks
Male 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 31.19 x 12.93 x 18.32mm Cable Mount - - 18.32mm
RS-stocknr. 615-5875
FabrikantnummerL717D A15P ST
FabrikantAmphenol
13,80 €
Each
Aantal stuks
Male 15 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 39.52 x 12.93mm Cable Mount - - 18.32mm
RS-stocknr. 170-2601
FabrikantnummerL717D E09P ST4
FabrikantAmphenol
13,848 €
Each (In a Bag of 40)
Aantal stuks
Male 9 Straight - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 615-5998
FabrikantnummerL717D E09P ST4
FabrikantAmphenol
17,05 €
Each
Aantal stuks
Male 9 Angled - Brass Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 493-2298
Fabrikantnummer1688078
FabrikantPhoenix Contact
24,88 €
Each
Aantal stuks
Male 15 Straight - Copper Alloy Gold over Nickel PBT 5A 60 V 39.3 x 12.6 x 40.8mm Panel Mount 2 VS-15-ST-DSUB/16-MPT-0.5 40.8mm
RS-stocknr. 615-5954
FabrikantnummerL717D E09P ST
FabrikantAmphenol
8,11 €
Each
Aantal stuks
Male 9 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 31.19 x 12.93 x 18.32mm Cable Mount - - 18.32mm
RS-stocknr. 220-5156
Fabrikantnummer2761499
FabrikantPhoenix Contact
47,09 €
Each
Aantal stuks
Female 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 56.4 x 16 x 55mm Cable Mount - SUBCON 9/F-SH 55mm
RS-stocknr. 170-2597
FabrikantnummerL717D A15P ST
FabrikantAmphenol
10,08 €
Each (In a Bag of 100)
Aantal stuks
Male 15 Straight 2.74mm Brass Gold over Nickel Steel 7.5A 300 V ac 39.52 x 12.93mm Cable Mount - - 18.32mm
RS-stocknr. 648-3495
Fabrikantnummer2744694
FabrikantPhoenix Contact
38,85 €
Each
Aantal stuks
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS-CAN 16mm
RS-stocknr. 286-1302
Fabrikantnummer2761839
FabrikantPhoenix Contact
42,37 €
Each
Aantal stuks
Male 9 35 ° - - - ABS 100mA 50 V 60 x 16 x 44mm Panel Mount - SUBCON-PLUS M2 44mm
RS-stocknr. 493-1964
Fabrikantnummer2708232
FabrikantPhoenix Contact
37,45 €
Each
Aantal stuks
Male 9 Right Angle 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V - Cable Mount - SUBCON-PLUS 16.6mm
Related Products
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
The Highland™ series has been specially designed to ...
Description:
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical ...
Mini-Fit Junior 4.2 mm pitch PCB headers which ...
Description:
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. ...
Multi-Contact POAG potential equalisation leads are highly flexible ...
Description:
Multi-Contact POAG potential equalisation leads are highly flexible green/yellow coloured wire equipotential leads complete with a spring loaded right angle moulded POAG connector socket on each end, available in differing lengths and cable cross sections to suit many applications.These POAG ...