PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-stocknr. 749-4856
Fabrikantnummer10226-6212PC
Fabrikant3M
5,78 €
Each
Aantal stuks
26 Female Straight Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 37.2mm
RS-stocknr. 770-9111
FabrikantnummerN10236-52G3PC
Fabrikant3M
7,55 €
Each
Aantal stuks
36 Female Right Angle Through Hole 1.27mm - - - - 1A - Zinc Alloy - 43.5mm
RS-stocknr. 749-4871
Fabrikantnummer10214-55G3PC
Fabrikant3M
4,41 €
Each
Aantal stuks
14 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 29.5mm
RS-stocknr. 749-4878
Fabrikantnummer10226-1A10PE
Fabrikant3M
6,18 €
Each
Aantal stuks
26 Female Right Angle Surface Mount 0.635mm - - - - 1A - Glass Fibre Reinforced PET - 38.2mm
RS-stocknr. 770-9063
Fabrikantnummer10126-52B2PC
Fabrikant3M
14,00 €
Each
Aantal stuks
26 Male Right Angle Through Hole 1.27mm - - - - 1A - Zinc Alloy - 37.2mm
RS-stocknr. 749-4907
FabrikantnummerN10226-52B2PC
Fabrikant3M
7,44 €
Each
Aantal stuks
26 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 37.2mm
RS-stocknr. 749-4847
Fabrikantnummer10214-6212PC
Fabrikant3M
7,14 €
Each
Aantal stuks
14 Female Straight Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 29.5mm
RS-stocknr. 770-9161
Fabrikantnummer10236-6212PC
Fabrikant3M
5,52 €
Each
Aantal stuks
36 Female Straight Through Hole 1.27mm - - - - 1A - Zinc Alloy - 43.5mm
RS-stocknr. 749-4875
Fabrikantnummer10220-55G3PC
Fabrikant3M
4,93 €
Each
Aantal stuks
20 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 33.4mm
RS-stocknr. 499-9768
Fabrikantnummer10220-5212PL
Fabrikant3M
7,29 €
Each
Aantal stuks
20 Female Right Angle Through Hole 2.54mm - - - - 500mA - Glass Fibre Reinforced PET 150 V ac, 200 V dc 33.4mm
RS-stocknr. 770-9145
Fabrikantnummer10240-55G3PC
Fabrikant3M
5,63 €
Each
Aantal stuks
40 Female Right Angle Through Hole 1.27mm - - - - 1A - PCT - 46.1mm
RS-stocknr. 749-4904
FabrikantnummerN10236-52B2PC
Fabrikant3M
7,90 €
Each
Aantal stuks
36 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 43.5mm
RS-stocknr. 749-4913
FabrikantnummerN10240-52B2PC
Fabrikant3M
8,17 €
Each
Aantal stuks
40 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 46.1mm
RS-stocknr. 770-9177
Fabrikantnummer10240-6212PL
Fabrikant3M
5,72 €
Each
Aantal stuks
40 Female Straight Through Hole 1.27mm - - - - 1A - Zinc Alloy - 46.1mm
RS-stocknr. 827-7475
Fabrikantnummer10250-R21TS
Fabrikant3M
8,01 €
Each (In a Pack of 100)
Aantal stuks
50 Female Straight Through Hole 1.27mm - - - - 1A - PBT - 52.4mm
RS-stocknr. 749-4900
FabrikantnummerN10226-52B3PC
Fabrikant3M
7,85 €
Each
Aantal stuks
26 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 37.2mm
RS-stocknr. 770-9218
Fabrikantnummer12226-1150-00FR
Fabrikant3M
7,99 €
Each
Aantal stuks
26 Female Straight Through Hole 0.8mm - - - - 500mA - - - 24.8mm
RS-stocknr. 828-2070
Fabrikantnummer10150-900APL
Fabrikant3M
4,91 €
Each (In a Pack of 100)
Aantal stuks
50 Male Straight Straddle Mount 1.27mm - - - - 1A - PCT - 41.1mm
RS-stocknr. 770-9189
Fabrikantnummer102A0-6212PC
Fabrikant3M
9,44 €
Each
Aantal stuks
100 Female Straight Through Hole 1.27mm - - - - 1A - Zinc Alloy - 84.2mm
RS-stocknr. 499-9796
Fabrikantnummer10236-5212PL
Fabrikant3M
6,52 €
Each
Aantal stuks
36 Female Right Angle Through Hole 2.54mm - - - - 500mA - Glass Fibre Reinforced PET 150 V ac, 200 V dc 43.5mm