PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-stocknr. 889-8776
Fabrikantnummer1897160
FabrikantPhoenix Contact
5,253 €
Each (In a Box of 50)
Aantal stuks
9 - - - 3.5mm - - - - 8A - - 250 V -
RS-stocknr. 899-5795
Fabrikantnummer1586992
FabrikantPhoenix Contact
537,65 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 292-9723
Fabrikantnummer1841899
FabrikantPhoenix Contact
4,79 €
Each
Aantal stuks
5 Male Straight Through Hole 3.5mm - - - - 8A - PA 250 V 39.2mm
RS-stocknr. 881-8256
Fabrikantnummer1689051
FabrikantPhoenix Contact
67,464 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 899-5886
Fabrikantnummer1604285
FabrikantPhoenix Contact
696,09 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 899-5874
Fabrikantnummer1604256
FabrikantPhoenix Contact
460,64 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 292-9717
Fabrikantnummer1841857
FabrikantPhoenix Contact
4,26 €
Each
Aantal stuks
3 Male Straight Through Hole 3.5mm - - - - 8A - PA 250 V 20.8mm
RS-stocknr. 881-8250
Fabrikantnummer1689310
FabrikantPhoenix Contact
2,838 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -