PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Lees meer Lees minder

Filters

1 - 20 van 1890 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-stocknr. 437-5500
FabrikantRS PRO
17,69 €
Each
Aantal stuks
25 Male Right Angle Through Hole - - - - - 5A - PET 750 V ac/dc -
RS-stocknr. 480-3932
Fabrikantnummer3-1634218-2
FabrikantTE Connectivity
2,756 €
Each (In a Pack of 5)
Aantal stuks
9 Male Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Female Screwlocks 3A - Thermoplastic 250 V dc 30.8mm
RS-stocknr. 171-1338
FabrikantnummerZDA15P-1AKN-146
FabrikantITT Cannon
3,515 €
Each (In a Pack of 1000)
Aantal stuks
15 Male Right Angle Through Hole 2.74mm - - - - 5A - Thermoplastic - 39.1mm
RS-stocknr. 173-234
FabrikantnummerZDA15P-1AKN-146
FabrikantITT Cannon
3,906 €
Each (In a Pack of 5)
Aantal stuks
15 Male Right Angle Through Hole 2.74mm - - - - 5A - Thermoplastic - 39.1mm
RS-stocknr. 736-1513
Fabrikantnummer10090926-P154XLF
FabrikantAmphenol FCI
1,53 €
Each
Aantal stuks
15 Male Right Angle Through Hole 2.29mm - - - - 2.5A - Thermoplastic 250 V 30.81mm
RS-stocknr. 375-2366
FabrikantnummerZDA-15S-1AKN-146
FabrikantITT Cannon
4,128 €
Each (In a Pack of 5)
Aantal stuks
15 Female Right Angle Through Hole 2.74mm - - - - 5A - Thermoplastic - 39.1mm
RS-stocknr. 674-0795
FabrikantnummerA-DS 15 PP/Z
FabrikantASSMANN WSW
0,776 €
Each (In a Pack of 5)
Aantal stuks
15 Male Straight Through Hole 2.77mm - - - - 3A - PBT 250 V ac 39.2mm
RS-stocknr. 251-683
FabrikantnummerDB25P364TXLF
FabrikantAmphenol FCI
2,28 €
Each
Aantal stuks
25 Male Straight Through Hole 2.76mm - - - - 5A - Steel 1 kV ac 52.65mm
RS-stocknr. 121-7367
FabrikantnummerDB25P364TXLF
FabrikantAmphenol FCI
1,431 €
Each (In a Box of 100)
Aantal stuks
25 Male Straight Through Hole 2.76mm - - - - 5A - Steel 1 kV ac 52.65mm
RS-stocknr. 161-5373
Fabrikantnummer121073-3237 D
FabrikantITT Cannon
11,83 €
Each (In a Pack of 42)
Aantal stuks
37 Female Right Angle Through Hole 2.8mm - - - - 5A - Thermoplastic - 69.32mm
RS-stocknr. 437-405
FabrikantnummerDC-37S-1A5N-A191-A197
FabrikantITT Cannon
29,15 €
Each
Aantal stuks
37 Female Right Angle Through Hole 2.8mm - - - - 5A - Thermoplastic - 69.32mm
RS-stocknr. 161-5371
Fabrikantnummer119998-3056
FabrikantITT Cannon
3,012 €
Each (In a Pack of 1000)
Aantal stuks
15 Female Right Angle Through Hole 2.74mm - - - - 5A - Thermoplastic - 39.1mm
RS-stocknr. 542-7933A
FabrikantnummerD09S24A4GV00LF
FabrikantAmphenol FCI
320,11 €
1 Pack of 180
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 692-7869
Fabrikantnummer09661516513
FabrikantHARTING
5,15 €
Each
Aantal stuks
9 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 31.2mm
RS-stocknr. 749-4856
Fabrikantnummer10226-6212PC
Fabrikant3M
5,78 €
Each
Aantal stuks
26 Female Straight Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 37.2mm
RS-stocknr. 437-275
FabrikantnummerDB-25P-1A5N-A191-K87
FabrikantITT Cannon
21,32 €
Each
Aantal stuks
25 Male Right Angle Through Hole 2.8mm - - - - 5A - Thermoplastic - 53.04mm
RS-stocknr. 666-1119
Fabrikantnummer09562617700
FabrikantHARTING
5,25 €
Each
Aantal stuks
26 Male Straight Through Hole 2.29mm - - - - 2A - Steel - 39.2mm
RS-stocknr. 923-5081
Fabrikantnummer09661516513
FabrikantHARTING
3,439 €
Each (In a Box of 100)
Aantal stuks
9 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 31.2mm
RS-stocknr. 170-6823
Fabrikantnummer023322
FabrikantProvertha
2,75 €
Each (In a Tray of 25)
Aantal stuks
9 Male Right Angle Through Hole 2.54mm - - - - 7.5A - PBT 1.25 kV ac 30.8mm
RS-stocknr. 171-1355
Fabrikantnummer121073-3242 D
FabrikantITT Cannon
7,566 €
Each (In a Pack of 56)
Aantal stuks
25 Male Right Angle Through Hole 2.8mm - - - - 5A - Thermoplastic - 53.04mm
Related Products
Compatible with MIL 24308 connectorsHigh reliability and military ...
Description:
Compatible with MIL 24308 connectorsHigh reliability and military performanceLow contact resistanceMonobloc moisture resistantHigh temperature withstand insulatorCable/panel mount versions illustratedOriginal D also available in straight and 90° PCB versionsFor suitable hole cutters see stock no. 477-8690.
Locking latch to retain connectors to the PCB ...
Description:
Locking latch to retain connectors to the PCB during assembly4-40 UNC jack posts provide for secure connector couplingShells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles.
Connectors with a pitch of 2.54 mm between ...
Description:
Connectors with a pitch of 2.54 mm between rows, with riveted female latchesSuitable for military, industrial or commercial applications and computer interfacing etcWith harpoons and female 4-40UNC screw.
AMPLIMITE HD-20 standard PCB through hole vertical mounting ...
Description:
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor ...