Mini USB Connectors

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile. Used with smaller devices such as digital cameras, tablets or mobile phones, the mini USB-connectors were introduced as lighter, smaller alternatives to the typical standard USB port.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Body Orientation Termination Method Contact Material IP Rating Voltage Rating Current Rating USB Version Minimum Operating Temperature Maximum Operating Temperature Series Series Number
RS-stocknr. 515-2011
Fabrikantnummer56579-0519
FabrikantMolex
1,962 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole AB Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 56579
RS-stocknr. 666-1099
Fabrikantnummer67503-1020
FabrikantMolex
0,81 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac/dc 1A 2.0 0°C +50°C On-The-Go 67503
RS-stocknr. 670-2654
Fabrikantnummer67503-1230
FabrikantMolex
1,078 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac/dc 1A 2.0 0°C +50°C On-The-Go 67503
RS-stocknr. 179-6560
Fabrikantnummer67503-1230-TR125
FabrikantMolex
0,83 €
Each (On a Reel of 125)
Aantal stuks
Female Surface Mount Mini-B USB 2.0, USB OTG Right Angle Solder Copper Alloy - 30 Vrms ac/dc 1A 2.0 0°C +50°C - 67503
RS-stocknr. 515-1995
Fabrikantnummer54819-0572
FabrikantMolex
1,134 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 54819
RS-stocknr. 515-2005
Fabrikantnummer54819-0519
FabrikantMolex
1,412 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 54819
RS-stocknr. 515-2033
Fabrikantnummer500075-1517
FabrikantMolex
4,022 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Straight Solder Copper Alloy - 30 V ac/dc 1A 2.0 0°C +50°C On-The-Go 500075
RS-stocknr. 515-2027
Fabrikantnummer56579-0576
FabrikantMolex
1,888 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount AB Right Angle Solder Copper Alloy - 30 V ac/dc 1A 2.0 -40°C +85°C On-The-Go 56579
RS-stocknr. 724-2248
Fabrikantnummer104004-0501
FabrikantMolex
4,668 €
Each (In a Pack of 5)
Aantal stuks
Male Through Hole A Straight Solder Copper Alloy - 16 V ac 1A 2.0 -40°C +85°C HSAUTOLINK 104004
RS-stocknr. 904-8225
Fabrikantnummer51387-0578
FabrikantMolex
1,28 €
Each (In a Pack of 2)
Aantal stuks
Female Surface Mount Mini B Right Angle Solder Copper Alloy - 30 Vrms ac/dc 1A 2.0 0°C +50°C On-The-Go 51387
RS-stocknr. 179-6455
Fabrikantnummer51387-0578-TR250
FabrikantMolex
0,884 €
Each (On a Reel of 250)
Aantal stuks
Female Surface Mount Mini-B USB 2.0, USB OTG Right Angle Solder High Performance Alloy, Phosphor Bronze - 30 Vrms ac/dc 1A 2.0 0°C +50°C - 51387
RS-stocknr. 178-9948
Fabrikantnummer54819-0589
FabrikantMolex
0,701 €
Each (On a Reel of 900)
Aantal stuks
Female Surface Mount Mini-B USB 2.0 Right Angle Solder Copper Alloy - - - - - - - 54819
RS-stocknr. 724-2236
Fabrikantnummer49616-0711
FabrikantMolex
1,996 €
Each (In a Pack of 5)
Aantal stuks
Male Through Hole A Right Angle Solder Copper Alloy - 16 V ac 1A 2.0 -40°C +85°C HSAUTOLINK 49616
RS-stocknr. 720-6618
Fabrikantnummer67803-8020
FabrikantMolex
1,64 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount AB Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 67803
RS-stocknr. 189-1436
Fabrikantnummer500075-1517
FabrikantMolex
2,589 €
Each (In a Box of 1000)
Aantal stuks
Female Through Hole Mini USB Vertical Solder Copper Alloy - 30 V ac/dc 1A 2.0 -40°C +85°C - 500075
RS-stocknr. 189-1433
Fabrikantnummer54819-0572
FabrikantMolex
0,729 €
Each (On a Reel of 800)
Aantal stuks
Female Surface Mount Mini USB Right Angle Solder Copper Alloy - 30 V 1A 2.0 -20°C +85°C - 54819
RS-stocknr. 188-8758
Fabrikantnummer67803-8020
FabrikantMolex
1,08 €
Each (On a Reel of 500)
Aantal stuks
Female Surface Mount Mini USB Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C - 67803
RS-stocknr. 179-1954
Fabrikantnummer54819-0589
FabrikantMolex
1,01 €
Each (In a Pack of 10)
Aantal stuks
Female Surface Mount Mini-B USB 2.0 Right Angle Solder Copper Alloy - - - - - - - 54819
RS-stocknr. 151-2679
Fabrikantnummer5000750517
FabrikantMolex
2,342 €
Each (In a Tray of 1000)
Aantal stuks
Female Through Hole Mini B Vertical Solder Copper Alloy - 30 V ac/dc 1A - -40°C +85°C - 500075
RS-stocknr. 189-1459
Fabrikantnummer54819-0519
FabrikantMolex
1,227 €
Each (In a Tray of 150)
Aantal stuks
Female Through Hole Mini USB Right Angle Solder Copper Alloy - 30 V 1A 2.0 -20°C +85°C - 54819