Mini USB Connectors

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile. Used with smaller devices such as digital cameras, tablets or mobile phones, the mini USB-connectors were introduced as lighter, smaller alternatives to the typical standard USB port.

...
Lees meer Lees minder

Filters

1 - 20 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Body Orientation Termination Method Contact Material IP Rating Voltage Rating Current Rating USB Version Minimum Operating Temperature Maximum Operating Temperature Series Series Number
RS-stocknr. 515-2011
Fabrikantnummer56579-0519
FabrikantMolex
1,962 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole AB Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 56579
RS-stocknr. 666-1099
Fabrikantnummer67503-1020
FabrikantMolex
0,81 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac/dc 1A 2.0 0°C +50°C On-The-Go 67503
RS-stocknr. 764-4578
FabrikantnummerUX40A-MB-5P
FabrikantHirose
0,798 €
Each (In a Bag of 5)
Aantal stuks
Male Cable Mount B Straight Solder - - 5 V ac 1A 2.0 -30°C +75°C UX -
RS-stocknr. 111-6756
FabrikantRS PRO
13,51 €
Each
Aantal stuks
Male Panel Mount - - - Copper Alloy IP67 - - - - - GTC Sealed GTC Sealed
RS-stocknr. 674-1369
FabrikantnummerA-USB B-M5-SMD-C
FabrikantASSMANN WSW
1,004 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Straight - Phosphor Bronze - 30 V 1A - -20°C +85°C - -
RS-stocknr. 724-3217
FabrikantnummerMUSBB55104
FabrikantAmphenol
7,14 €
Each
Aantal stuks
Female Through Hole - Straight Solder Phosphor Bronze - - - - -40°C +85°C - -
RS-stocknr. 170-2689
FabrikantnummerMUSBB55104
FabrikantAmphenol
8,803 €
Each (In a Bag of 80)
Aantal stuks
Female Through Hole B Straight Solder Phosphor Bronze - - - 2 -40°C 85°C MUSB -
RS-stocknr. 725-5989
FabrikantnummerMUSBB55104
FabrikantAmphenol
9,58 €
Each
Aantal stuks
Female Through Hole B Straight Solder Phosphor Bronze - - - 2 -40°C 85°C MUSB -
RS-stocknr. 121-6762
Fabrikantnummer65100516121
FabrikantWurth Elektronik
0,733 €
Each (On a Reel of 500)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac 1A - -40°C +105°C WR-COM -
RS-stocknr. 748-0885
Fabrikantnummer65100516121
FabrikantWurth Elektronik
1,01 €
Each
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac 1A - -40°C +105°C WR-COM -
RS-stocknr. 670-2654
Fabrikantnummer67503-1230
FabrikantMolex
1,078 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac/dc 1A 2.0 0°C +50°C On-The-Go 67503
RS-stocknr. 179-6560
Fabrikantnummer67503-1230-TR125
FabrikantMolex
0,83 €
Each (On a Reel of 125)
Aantal stuks
Female Surface Mount Mini-B USB 2.0, USB OTG Right Angle Solder Copper Alloy - 30 Vrms ac/dc 1A 2.0 0°C +50°C - 67503
RS-stocknr. 515-1995
Fabrikantnummer54819-0572
FabrikantMolex
1,134 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 54819
RS-stocknr. 121-6759
Fabrikantnummer651005136521
FabrikantWurth Elektronik
2,236 €
Each (In a Tube of 30)
Aantal stuks
Female Surface Mount B Right Angle Solder Copper Alloy - 30 V ac 1A - -40°C +105°C WR-COM -
RS-stocknr. 515-2005
Fabrikantnummer54819-0519
FabrikantMolex
1,412 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Right Angle Solder Copper Alloy - 30 V 1A 2.0 0°C +50°C On-The-Go 54819
RS-stocknr. 166-5148
FabrikantnummerUX60SC-MB-5S8(80)
FabrikantHirose
0,327 €
Each (On a Reel of 1000)
Aantal stuks
Female Through Hole B Right Angle Solder Copper Alloy - 30 V ac 1A 2.0 -30°C +75°C UX60 -
RS-stocknr. 724-3213
FabrikantnummerMUSBB15134
FabrikantAmphenol
10,29 €
Each
Aantal stuks
Female Through Hole - Right Angle Solder Phosphor Bronze - - - - -40°C +85°C - -
RS-stocknr. 170-2688
FabrikantnummerMUSBB15134
FabrikantAmphenol
7,368 €
Each (In a Bag of 80)
Aantal stuks
Female Through Hole B Right Angle Solder Phosphor Bronze - - - 2 -40°C 85°C MUSB -
RS-stocknr. 772-6926
FabrikantnummerUX60SC-MB-5S8(80)
FabrikantHirose
0,646 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Right Angle Solder Copper Alloy - 30 V ac 1A 2.0 -30°C +75°C UX60 -
RS-stocknr. 725-5985
FabrikantnummerMUSBB15134
FabrikantAmphenol
10,71 €
Each
Aantal stuks
Female Through Hole B Right Angle Solder Phosphor Bronze - - - 2 -40°C 85°C MUSB -
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof mini USB-B metal connectors. These IP68 panel mount jacks have copper alloy gold plated contacts housed in a copper alloy nickel plated shell. The connectors have red silicone ...
Compatible to USB 2.0 Standard Low skew structure ...
Description:
Compatible to USB 2.0 Standard Low skew structure No heat-shrink tube neededThe wire termination section of the plug is fixed on the mold.Easy to handle plug with snap lockMetal shield for SMT or DIP mounting Suitable for automatic mounting.
Amphenol MUSB series USB connectors provide the ideal ...
Description:
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. ...
These Amphenol IP68 sealed USB-Mini B Receptacles panel ...
Description:
These Amphenol IP68 sealed USB-Mini B Receptacles panel mount couplers and Cap have plastic shells with a threaded coupling. The rear mount Jam Nut Receptacles have a straight or 90° PCB mount back termination. A Panel Gasket is also included ...