Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.Applications- Mobile phones - PDA- Digital Cameras- Digital video cameras- Vehicle battery chargers- Photo printers Types of USB Connectors Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect. Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
Lees meer Lees minder

Filters

21 - 40 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS-stocknr. 122-5100
Fabrikantnummer629105150921
FabrikantWurth Elektronik
1,57 €
Each
Aantal stuks
Female Surface Mount AB Horizontal 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 172-5329
Fabrikantnummer629105150921
FabrikantWurth Elektronik
1,158 €
Each (On a Reel of 1300)
Aantal stuks
Female Surface Mount AB Horizontal 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 172-5335
Fabrikantnummer629105150521
FabrikantWurth Elektronik
1,164 €
Each (On a Reel of 550)
Aantal stuks
Female Surface Mount B Horizontal 2.0 3A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 122-5099
Fabrikantnummer629105150521
FabrikantWurth Elektronik
1,65 €
Each
Aantal stuks
Female Surface Mount B Horizontal 2.0 3A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 172-5077
FabrikantnummerUB-MC5BR3-M404-4S-TB NMP
FabrikantJST
0,765 €
Each (On a Reel of 2000)
Aantal stuks
Female PCB Mount B Straight - 1.8A - 30 V ac/dc UB Connector Micro USB Copper Alloy Solder -30°C +85°C -
RS-stocknr. 896-7572
Fabrikantnummer105133-0011
FabrikantMolex
0,83 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Vertical - 1.8A - 30 V ac - Copper Alloy Solder -30°C +85°C 105133
RS-stocknr. 172-5280
Fabrikantnummer629105136821
FabrikantWurth Elektronik
0,776 €
Each (On a Reel of 1400)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac WR-COM Copper Alloy Solder -40°C +105°C 629105
RS-stocknr. 918-1987
FabrikantnummerUB-MC5BR3-M404-4S-TB NMP
FabrikantJST
1,042 €
Each (In a Pack of 5)
Aantal stuks
Female PCB Mount B Straight - 1.8A - 30 V ac/dc UB Connector Micro USB Copper Alloy Solder -30°C +85°C -
RS-stocknr. 167-6464
Fabrikantnummer105133-0011
FabrikantMolex
0,51 €
Each (On a Reel of 500)
Aantal stuks
Female Surface Mount B Vertical - 1.8A - 30 V ac - Copper Alloy Solder -30°C +85°C 105133
RS-stocknr. 122-5097
Fabrikantnummer614105150721
FabrikantWurth Elektronik
1,57 €
Each
Aantal stuks
Female Through Hole B Vertical 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 172-5327
Fabrikantnummer614105150721
FabrikantWurth Elektronik
1,158 €
Each (On a Reel of 1500)
Aantal stuks
Female Through Hole B Vertical 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 818-3361
Fabrikantnummer629105136821
FabrikantWurth Elektronik
1,02 €
Each
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac WR-COM Copper Alloy Solder -40°C +105°C 629105
RS-stocknr. 435-645
FabrikantnummerDX4R005J91
FabrikantJAE
0,854 €
Each (In a Pack of 10)
Aantal stuks
Female Surface Mount B Right Angle 1.01 500mA - 30 V ac - Copper Alloy Solder -30°C +80°C -
RS-stocknr. 912-5098
FabrikantnummerPXP4040/B/3M00
FabrikantBulgin
16,18 €
Each
Aantal stuks
Male to Male Cable Mount Micro B, Type A Straight 2.0 1A - 30 V ac, 42 V dc Buccaneer Copper Alloy Crimp -40°C +70°C 4000
RS-stocknr. 435-706
FabrikantnummerDX4R005H91
FabrikantJAE
0,854 €
Each (In a Pack of 10)
Aantal stuks
Female Surface Mount B Right Angle 1.01 500mA - 30 V ac - Copper Alloy Solder -30°C +80°C -
RS-stocknr. 669-4645
Fabrikantnummer1981568-1
FabrikantTE Connectivity
1,143 €
Each (In a Pack of 10)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -55°C +85°C -
RS-stocknr. 161-8700
Fabrikantnummer1981568-1
FabrikantTE Connectivity
0,837 €
Each (On a Tape of 1000)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -55°C +85°C -
RS-stocknr. 702-5488
Fabrikantnummer47589-0001
FabrikantMolex
0,69 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -20°C +85°C 47590
RS-stocknr. 669-4648
Fabrikantnummer1981584-1
FabrikantTE Connectivity
1,002 €
Each (In a Pack of 10)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -30°C +85°C -
RS-stocknr. 122-5098
Fabrikantnummer614105150621
FabrikantWurth Elektronik
1,57 €
Each
Aantal stuks
Female Through Hole AB Vertical 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
Related Products
From JAE, this DX4 Micro USB receptacle is ...
Description:
From JAE, this DX4 Micro USB receptacle is low profile and 45% smaller than a mini USB. With secure solder mounting to printed circuit boards, this Micro USB receptacle is designed for wire-to-board applications with compatible Micro USB cables. • ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series for superior quality waterproof Micro USB-AB adapters. The IP68 connector shells are constructed from copper alloy with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. ...
WR-COM Micro USB 2.0 vertical PCB mount receptacle ...
Description:
WR-COM Micro USB 2.0 vertical PCB mount receptacle connectors available in type A or type AB formats. These Micro USB 2.0 connectors have a shielded outer cover made from matte tin plated staineless steel and a UL94-V0 black LCP insulator. ...
From the trusted RS Pro brand, a superior ...
Description:
From the trusted RS Pro brand, a superior quality micro- USB-AB coupler. The robust IP68 panel coupler is constructed from tough black thermoplastic with a black silicone gasket providing a tight panel seal. Contacts are formed from copper alloy with ...