Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.Applications- Mobile phones - PDA- Digital Cameras- Digital video cameras- Vehicle battery chargers- Photo printers Types of USB Connectors Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect. Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
Lees meer Lees minder

Filters

1 - 20 van 104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS-stocknr. 173-8645
Fabrikantnummer10104110-0001LF
FabrikantAmphenol FCI
0,353 €
Each (On a Reel of 1000)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 714-2344
Fabrikantnummer10104110-0001LF
FabrikantAmphenol FCI
0,656 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 848-6764
Fabrikantnummer105017-0001
FabrikantMolex
0,69 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle - 1.8A - 30 V ac - Copper Alloy Solder -30°C +85°C 105017
RS-stocknr. 702-5481
Fabrikantnummer47590-0001
FabrikantMolex
0,69 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1.8A - 30 V ac MICRO-USB Copper Alloy Solder -20°C +85°C 47590
RS-stocknr. 179-6477
Fabrikantnummer47590-0001-TR375
FabrikantMolex
0,474 €
Each (On a Reel of 375)
Aantal stuks
Female Surface Mount Micro-AB USB 2.0 Right Angle 2.0 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47590
RS-stocknr. 179-6478
Fabrikantnummer47491-0001-TR425
FabrikantMolex
0,658 €
Each (On a Reel of 425)
Aantal stuks
Female Mid Mount Micro-B USB 2.0 Right Angle 2.0 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47491
RS-stocknr. 702-5479
Fabrikantnummer47491-0001
FabrikantMolex
0,882 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac MICRO-USB Copper Alloy Solder -20°C +85°C 47579
RS-stocknr. 179-6481
Fabrikantnummer47346-0001-TR500
FabrikantMolex
0,608 €
Each (On a Reel of 500)
Aantal stuks
Female Surface Mount Micro-B USB 2.0 Right Angle 2.0 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47346
RS-stocknr. 702-5475
Fabrikantnummer47346-0001
FabrikantMolex
0,788 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -20°C +85°C 47352
RS-stocknr. 896-7419
Fabrikantnummer47642-0001
FabrikantMolex
0,646 €
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Right Angle - 1.8A - 30 V ac 47642 Copper Alloy Solder Tab -30°C +85°C -
RS-stocknr. 162-2014
Fabrikantnummer10104111-0001LF
FabrikantAmphenol FCI
0,369 €
Each (On a Reel of 1000)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 714-2353
Fabrikantnummer10104111-0001LF
FabrikantAmphenol FCI
0,69 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 748-0914
Fabrikantnummer692622030100
FabrikantWurth Elektronik
2,59 €
Each
Aantal stuks
Female Surface Mount B Right Angle 3.0 1.8A - 30 V ac - Phosphor Bronze Solder -20°C +85°C -
RS-stocknr. 714-2334
Fabrikantnummer10103592-0001LF
FabrikantAmphenol FCI
0,49 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 162-2015
Fabrikantnummer10103592-0001LF
FabrikantAmphenol FCI
0,276 €
Each (On a Reel of 1500)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 172-5362
Fabrikantnummer692622030100
FabrikantWurth Elektronik
1,736 €
Each (On a Reel of 1500)
Aantal stuks
Female Surface Mount B Right Angle 3.0 1.8A - 30 V ac - Phosphor Bronze Solder -20°C +85°C -
RS-stocknr. 111-6751
FabrikantRS PRO
18,27 €
Each
Aantal stuks
Female Panel Mount - - - - IP67 - GTC Sealed Copper Alloy - - - GTC Sealed
RS-stocknr. 912-5114
FabrikantnummerPXP4043/B
FabrikantBulgin
14,43 €
Each
Aantal stuks
Female Panel Mount Micro B Straight 2.0 1A - 30 V ac, 42 V dc Buccaneer Copper Alloy Crimp -40°C +70°C 4000
RS-stocknr. 173-8676
Fabrikantnummer10103594-0001LF
FabrikantAmphenol FCI
0,345 €
Each (On a Reel of 1500)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 714-2347
Fabrikantnummer10103594-0001LF
FabrikantAmphenol FCI
0,64 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
Related Products
2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze ...
Description:
2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze Shell, 10 Circuits. Auto-mounting option Saves time and improves operation efficiencyStand-off design for reflow solderingChange raw material for reflow-solderingApplicationsServo Motor Controller & AmplifierServo motor controller for Robot ArmServo ...
Glenair micro D Pigtail single row connectors come ...
Description:
Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form ...
Glenair Micro D pigtail harness connectors are supplied ...
Description:
Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 ...
This range of Molex micro-SIM Card Sockets provide ...
Description:
This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:771-9133 78727-0001 micro-SIM Card Socket, 1.40 mm high, Push-Pull, 6-circuit with detect switch777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with detect switch.