Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Lees meer Lees minder

Filters

1 - 20 van 291 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-stocknr. 179-6482
Fabrikantnummer502774-0891-TR250
FabrikantMolex
1,962 €
Each (On a Reel of 250)
Aantal stuks
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.3mm 15mm
RS-stocknr. 720-6072
Fabrikantnummer502774-0891
FabrikantMolex
2,16 €
Each
Aantal stuks
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS-stocknr. 800-6873
Fabrikantnummer47553-0001
FabrikantMolex
2,26 €
Each
Aantal stuks
Mini SIM Card Female Push/Push 6 - 1.27mm Horizontal Surface Mount Copper Alloy Gold Solder Thermoplastic 26.5mm 19.35mm
RS-stocknr. 720-6025
Fabrikantnummer47388-0001
FabrikantMolex
2,35 €
Each
Aantal stuks
SIM Male - 6 2 3.24mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 25.52mm 1.9mm
RS-stocknr. 172-2535
FabrikantnummerDM1AA-SF-PEJ(21)
FabrikantHirose
2,009 €
Each (On a Reel of 450)
Aantal stuks
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 30.5mm 30mm
RS-stocknr. 690-3970
FabrikantnummerC70210M00823340
FabrikantAmphenol
0,822 €
Each (In a Pack of 5)
Aantal stuks
Smart Card Male - 8 - - Right Angle Through Hole - - Solder - 62mm 40mm
RS-stocknr. 826-7181
Fabrikantnummer693030010810
FabrikantWurth Elektronik
1,73 €
Each
Aantal stuks
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Gold Solder PBT 62mm 40mm
RS-stocknr. 502-5004
FabrikantnummerDM1AA-SF-PEJ(21)
FabrikantHirose
3,73 €
Each
Aantal stuks
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 30.5mm 30mm
RS-stocknr. 828-1884
FabrikantnummerDM3AT-SF-PEJM5
FabrikantHirose
2,26 €
Each
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 15.95mm 13.85mm
RS-stocknr. 828-1872
FabrikantnummerDM1AA-SF-PEJ(82)
FabrikantHirose
2,95 €
Each
Aantal stuks
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 30.5mm 28mm
RS-stocknr. 122-1674
FabrikantnummerDM3AT-SF-PEJM5(40)
FabrikantHirose
1,549 €
Each (On a Reel of 400)
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 15.95mm 13.85mm
RS-stocknr. 172-2520
FabrikantnummerDM3AT-SF-PEJM5
FabrikantHirose
1,204 €
Each (On a Reel of 1500)
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 15.95mm 13.85mm
RS-stocknr. 179-6489
Fabrikantnummer47309-3751-TR300
FabrikantMolex
1,062 €
Each (On a Reel of 300)
Aantal stuks
- Female Push/Pull 8 - 1.1mm - Surface Mount Copper Alloy Gold, Gold over Nickel Solder Thermoplastic - -
RS-stocknr. 707-9520
FabrikantnummerDM3AT-SF-PEJM5(40)
FabrikantHirose
2,19 €
Each
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 15.95mm 13.85mm
RS-stocknr. 702-5497
Fabrikantnummer47309-3751
FabrikantMolex
1,50 €
Each
Aantal stuks
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm
RS-stocknr. 166-4880
FabrikantnummerDM1AA-SF-PEJ(82)
FabrikantHirose
2,009 €
Each (On a Reel of 450)
Aantal stuks
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 30.5mm 28mm
RS-stocknr. 828-1881
FabrikantnummerDM2B-DSFW-PEJ-S
FabrikantHirose
1,52 €
Each
Aantal stuks
Mini SD Female - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 21.1mm 23.3mm
RS-stocknr. 896-7415
Fabrikantnummer47388-2001
FabrikantMolex
1,29 €
Each (In a Pack of 2)
Aantal stuks
SIM Female - 6 1 2.54mm Horizontal Surface Mount Phosphor Bronze Gold Push In Thermoplastic - -
RS-stocknr. 179-6479
Fabrikantnummer47388-2001-TR200
FabrikantMolex
1,12 €
Each (On a Reel of 200)
Aantal stuks
SIM Female - 6 - 2.54mm - Surface Mount Copper Alloy Tin Solder Thermoplastic 25.52mm 17.7mm
RS-stocknr. 880-1277
Fabrikantnummer503398-1892
FabrikantMolex
2,26 €
Each
Aantal stuks
MicroSD Male - 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Solder Glass Filled Liquid Crystal Polymer 13.1mm 14.05mm
Related Products
1.85 mm low profile heightSmall size of 14.0 ...
Description:
1.85 mm low profile heightSmall size of 14.0 mm ´ 14.2 mm footprintSmooth push–push eject mechanismCard is retained when matedCard polarizationWill accept a card thickness of 0.8 mmMechanism prevents card from flying out upon ejectionCard detection indicatorMetal–shielded covermicroSD™ specification compliantRoHS* ...
SIM card connector in both cover types and ...
Description:
SIM card connector in both cover types and push-push type versions. Conforms to GSM11.11 standard for the European mobile phone systemsPush-push types allow smooth extraction by push-in/push-out eject mechanismLow profile cover version has one touch locking lid, which requires only ...
Connectors for chip cards comprising integrated reading head ...
Description:
Connectors for chip cards comprising integrated reading head and guiding plate.Technology: wiping contacts.Contact positioning as per ISO 7816.Applications: bank terminals, drinks vending machines, telephone booths etc.The new L26 series has the following ... lifting feet that enable components to be ...
The DM1 Series memory cards are ideal for ...
Description:
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards. • Metal cover extends over the back of the connector• Built-in lock feature• Push-in / ...