Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-stocknr. 165-7925
FabrikantnummerSDHL-8BNS-K-363-A0-ETB(HF)
FabrikantJST
1,264 €
Each (In a Tray of 1500)
Aantal stuks
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Nickel Palladium Alloy Snap-In Stainless Steel 13.85mm 15.0mm
RS-stocknr. 906-0124
FabrikantnummerSDK-9BNS-K13-GS-TB(LF)(SN)
FabrikantJST
3,235 €
Each (In a Pack of 2)
Aantal stuks
Multi Media Card, SD Card Female - 10 1 2.5mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 27.7mm 30.45mm
RS-stocknr. 165-7903
FabrikantnummerSDHR-8BRS-K-363-A0-P-ETB(HF)(A)
FabrikantJST
0,954 €
Each (In a Tray of 2000)
Aantal stuks
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS-stocknr. 906-0115
FabrikantnummerSDHR-8BRS-K-363-A0-P-ETB(HF)(A)
FabrikantJST
1,58 €
Each (In a Pack of 2)
Aantal stuks
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS-stocknr. 906-0111
FabrikantnummerSDHL-8BNS-K-363-A0-ETB(HF)
FabrikantJST
2,09 €
Each (In a Pack of 2)
Aantal stuks
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Nickel Palladium Alloy Snap-In Stainless Steel 13.85mm 15.0mm
RS-stocknr. 138-5623
FabrikantnummerSCZW-7SA-1K(HF)
FabrikantJST
3,18 €
Each
Aantal stuks
Smart Card Male Flip Cover 6 2 4.3mm Straight PCB Mount Copper Alloy Gold, Nickel Solder Resin 11.6mm 13.4mm
RS-stocknr. 138-3556
FabrikantnummerSCZW-7SA-1K(HF)
FabrikantJST
1,852 €
Each (On a Reel of 2500)
Aantal stuks
Smart Card Male Flip Cover 6 2 4.3mm Straight PCB Mount Copper Alloy Gold, Nickel Solder Resin 11.6mm 13.4mm
RS-stocknr. 165-7885
FabrikantnummerSDK-9BNS-K13-GS-TB(LF)(SN)
FabrikantJST
2,235 €
Each (In a Tray of 450)
Aantal stuks
Multi Media Card, SD Card Female - 10 1 2.5mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 27.7mm 30.45mm