Leaded D-sub Connectors

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Lead Length Contact Size Series Depth
RS-stocknr. 770-7880
FabrikantnummerMDM-15SH003B-A174
FabrikantITT Cannon
94,51 €
Each
Aantal stuks
Female 15 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 23.75 x 7.82 x 10.09mm 457.2mm 8 MDM 10.09mm
RS-stocknr. 770-7887
FabrikantnummerMDM-15PH003B-A174
FabrikantITT Cannon
82,80 €
Each
Aantal stuks
Male 15 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 23.75 x 7.82 x 10.57mm 457.2mm 8 MDM 10.57mm
RS-stocknr. 770-7878
FabrikantnummerMDM-9SH003B-A174
FabrikantITT Cannon
75,99 €
Each
Aantal stuks
Female 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.09mm 457.2mm 8 MDM 10.09mm
RS-stocknr. 126-6930
Fabrikantnummer834229018
FabrikantMolex
35,55 €
Each
Aantal stuks
Female 15 Straight 1.27mm Copper Alloy Tin Liquid Crystal Polymer 1A 600 V ac 23.75 x 42.78 x 8.38mm 1.83m 15 CMD 8.38mm
RS-stocknr. 469-651
FabrikantnummerDCDA-15S-6E2-18.0B
FabrikantCinch
52,98 €
Each
Aantal stuks
Female 15 Straight 1.27mm Copper Alloy Gold Polyester 3A 200 V ac 23.57 x 5.28 x 9.525mm 0.457m 26AWG DCDA 9.525mm
RS-stocknr. 126-6374
Fabrikantnummer834219044
FabrikantMolex
22,04 €
Each
Aantal stuks
Female 9 Straight 1.27mm Copper Alloy Gold, Tin Liquid Crystal Polymer 1A 600 V ac 21.08 x 42.78 x 8.38mm 1.83m 9 CMD 8.38mm
RS-stocknr. 770-7896
FabrikantnummerMDM-37PH003B-A174
FabrikantITT Cannon
142,67 €
Each
Aantal stuks
Male 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.57mm 457.2mm 8 MDM 10.57mm
RS-stocknr. 770-7874
FabrikantnummerMDM-9PH003B-A174
FabrikantITT Cannon
65,87 €
Each
Aantal stuks
Male 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.57mm 457.2mm 8 MDM 10.57mm
RS-stocknr. 469-623
FabrikantnummerDCDA-09P-6E2-18.0B
FabrikantCinch
17,12 €
Each
Aantal stuks
Male 9 Straight 1.27mm Copper Alloy Gold Polyester 3A 200 V ac 19.76 x 5.28 x 10.033mm 0.457m 26AWG DCDA 10.033mm
RS-stocknr. 770-7893
FabrikantnummerMDM-25SH003B-A174
FabrikantITT Cannon
133,23 €
Each
Aantal stuks
Female 25 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 30.1 x 7.82 x 10.09mm 457.2mm 8 MDM 10.09mm
RS-stocknr. 469-645
FabrikantnummerDCDA-15P-6E2-18.0B
FabrikantCinch
28,25 €
Each
Aantal stuks
Male 15 Straight 1.27mm Copper Alloy Gold Polyester 3A 200 V ac 23.57 x 5.28 x 10.033mm 0.457m 26AWG DCDA 10.033mm
RS-stocknr. 634-7361
FabrikantnummerMWDM2L-31S-6E5-18B
FabrikantGlenair
132,21 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 770-7903
FabrikantnummerMDM-51SH003B-A174
FabrikantITT Cannon
179,31 €
Each
Aantal stuks
Female 51 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 36.45 x 8.92 x 10.09mm 457.2mm 8 MDM 10.09mm
RS-stocknr. 469-639
FabrikantnummerDCDA-09S-6E2-18.0B
FabrikantCinch
46,35 €
Each
Aantal stuks
Female 9 Straight 1.27mm Copper Alloy Gold Polyester 3A 200 V ac 19.76 x 5.28 x 9.525mm 0.457m 26AWG DCDA 9.525mm
RS-stocknr. 719-3064
FabrikantnummerGMSM2-6S-6K7-18B
FabrikantGlenair
45,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 634-7327
FabrikantnummerMWDM2L-21P-6E5-18B
FabrikantGlenair
59,25 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 469-667
FabrikantnummerDB0000300E252B0
FabrikantCinch
77,15 €
Each
Aantal stuks
Male 25 Straight 1.27mm Copper Alloy Gold Polyester 3A 200 V ac 29.92 x 5.28 x 10.033mm 0.457m 26AWG DCDA 10.033mm
RS-stocknr. 135-4283
FabrikantnummerCCA-009-M.5R152
FabrikantNorcomp
29,68 €
Each
Aantal stuks
Female 9 Straight - Phosphor Bronze - Thermoplastic - - - 0.5m - MICRO-D -
RS-stocknr. 770-7884
FabrikantnummerMDM-25PH003B-A174
FabrikantITT Cannon
114,74 €
Each
Aantal stuks
Male 25 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 30.1 x 7.82 x 10.57mm 457.2mm 8 MDM 10.57mm
RS-stocknr. 904-8266
Fabrikantnummer83424-9021
FabrikantMolex
52,50 €
Each
Aantal stuks
Female 25 Straight - - Tin - - - 30.1 x 8.38 x 43.47mm - - CMD 43.47mm
Related Products
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power ...
Description:
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power VIII crimp contacts for AMPLIMITE D-sub connectors. These Series 109 Power VIII pin and socket power contacts are made from copper alloy with a gold plated solder tail and phosphor-bronze retention clips. ...
These connectors provide fast reliable mass termination to ...
Description:
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly. No cable stripping, soldering or expensive tooling is requiredFully compatible with conventional D connectors and accepts all standard locking systemsLow ...
MWDM series COTS (Commercial Off The Shelf) Micro-D ...
Description:
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration. These Micro-D plug and ...
CompactFlash™ SMT PCB mounting dual row pin header ...
Description:
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings (apart from stock number 795-2302 which has a white housing) and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads apart ...