IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS-stocknr. 749-4812
Fabrikantnummer8309-6003
Fabrikant3M
6,40 €
Each
Aantal stuks
- 9 Right Angle 2.8mm Copper Alloy - Steel 1A - - 8300 - - -
RS-stocknr. 827-7532
Fabrikantnummer8215-6000
Fabrikant3M
6,34 €
Each
Aantal stuks
Male 15 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 39.2 x 16.5 x 12.4mm 8200 - 12.4mm 39.2mm
RS-stocknr. 121-0078
Fabrikantnummer8225-6009
Fabrikant3M
7,56 €
Each
Aantal stuks
Male 25 Right Angle 2.76mm Copper Alloy Gold over Nickel Steel 1A - 53.3 x 16.5 x 12.4mm 8200 - 12.4mm 53.3mm
RS-stocknr. 163-3291
Fabrikantnummer10126-6000EL
Fabrikant3M
7,73 €
Each
Aantal stuks
Male 26 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 25.8 x 12.7 x 9.1mm 101 - 9.1mm 25.8mm
RS-stocknr. 121-0107
Fabrikantnummer8309-6009
Fabrikant3M
5,62 €
Each
Aantal stuks
Female 9 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - - 8300 - - 30.7mm
RS-stocknr. 827-7508
Fabrikantnummer3564-1002
Fabrikant3M
23,29 €
Each
Aantal stuks
Female 50 Straight 1.27mm Copper Alloy Gold over Nickel PBT 1A - 83.1 x 20.8 x 15.2mm 3000 - 15.2mm 83.1mm
RS-stocknr. 163-3285
Fabrikantnummer10120-6000EL
Fabrikant3M
8,69 €
Each
Aantal stuks
Male 20 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 22 x 12.7 x 9.1mm 101 - 9.1mm 22mm
RS-stocknr. 827-7227
Fabrikantnummer8309-8000
Fabrikant3M
4,98 €
Each
Aantal stuks
Female 9 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 31.2 x 16.6 x 12.4mm 8300 - 12.4mm 31.2mm
RS-stocknr. 121-0084
Fabrikantnummer8237-6009
Fabrikant3M
9,36 €
Each
Aantal stuks
Male 37 Right Angle 2.76mm Copper Alloy Gold over Nickel Steel 1A - 69.6 x 16.5 x 12.4mm 8200 - 12.4mm 69.6mm
RS-stocknr. 827-7539
Fabrikantnummer8209-6000
Fabrikant3M
5,60 €
Each
Aantal stuks
Male 9 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 30.9 x 16.5 x 12.4mm 8200 - 12.4mm 30.9mm
RS-stocknr. 121-0141
Fabrikantnummer8337-6009
Fabrikant3M
14,70 €
Each
Aantal stuks
Female 37 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - - 8300 - - 69.3mm
RS-stocknr. 749-4806
Fabrikantnummer8209-6003
Fabrikant3M
5,78 €
Each
Aantal stuks
Male 9 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A - 30.9 x 12.4 x 16.5mm 8200 - 16.5mm 30.9mm
RS-stocknr. 121-0157
Fabrikantnummer8350-6005
Fabrikant3M
25,82 €
Each
Aantal stuks
Female 50 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - 70.9 x 22.05 x 15.2mm 8300 - 15.2mm 70.9mm
RS-stocknr. 770-9026
Fabrikantnummer10180-6000EC
Fabrikant3M
9,97 €
Each
Aantal stuks
Male 80 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 60.1 x 12.7 x 9.1mm 101 - 9.1mm 60.1mm
RS-stocknr. 770-9029
Fabrikantnummer10168-6000EC
Fabrikant3M
5,73 €
Each
Aantal stuks
Male 68 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 52.5 x 12.7 x 9.1mm 101 - 9.1mm 52.5mm
RS-stocknr. 827-7548
Fabrikantnummer8315-6000
Fabrikant3M
5,43 €
Each
Aantal stuks
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 39.2 x 16.6 x 12.4mm 8300 - 12.4mm 39.2mm
RS-stocknr. 749-4815
Fabrikantnummer8325-6003
Fabrikant3M
7,95 €
Each
Aantal stuks
- 25 Right Angle 2.8mm Copper Alloy - Steel 1A - - 8300 - - -
RS-stocknr. 827-7551
Fabrikantnummer8337-6000
Fabrikant3M
9,03 €
Each
Aantal stuks
Female 37 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 69.4 x 16.5 x 12.4mm 8300 - 12.4mm 69.4mm
RS-stocknr. 827-7671
Fabrikantnummer8237-6003
Fabrikant3M
9,27 €
Each
Aantal stuks
Male 37 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 69.4 x 16.5 x 12.4mm 8200 - 12.4mm 69.4mm
RS-stocknr. 163-3308
Fabrikantnummer10136-6000EL
Fabrikant3M
4,37 €
Each
Aantal stuks
Male 36 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 32.2 x 12.7 x 9.1mm 101 - 9.1mm 32.2mm