IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS-stocknr. 485-934
FabrikantnummerDEW-9P2
FabrikantITT Cannon
7,06 €
Each
Aantal stuks
Male 9 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 485-978
Fabrikantnummer115394-1001
FabrikantITT Cannon
5,65 €
Each
Aantal stuks
Female 9 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 485-940
FabrikantnummerDAW-15P2
FabrikantITT Cannon
4,35 €
Each
Aantal stuks
Male 15 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 486-000
Fabrikantnummer115394-1007
FabrikantITT Cannon
7,38 €
Each
Aantal stuks
Female 37 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 437-308
FabrikantnummerDBSF-25S-A197
FabrikantITT Cannon
11,61 €
Each
Aantal stuks
Female 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 53 x 22 x 12.9mm Speedy D - 12.9mm 53mm
RS-stocknr. 485-984
FabrikantnummerDAW-15S2
FabrikantITT Cannon
5,31 €
Each
Aantal stuks
Female 15 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 485-956
FabrikantnummerDBW-25P2
FabrikantITT Cannon
5,60 €
Each
Aantal stuks
Male 25 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 437-326
FabrikantnummerDBSF-25P-K87
FabrikantITT Cannon
10,95 €
Each
Aantal stuks
Male 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 53 x 21.8 x 12.9mm Speedy D - 12.9mm 53mm
RS-stocknr. 499-867
FabrikantnummerDESF-9P-K87
FabrikantITT Cannon
7,41 €
Each
Aantal stuks
Male 9 Right Angle 1.27mm Copper Alloy Gold Steel 1.5A - - Speedy D - - -
RS-stocknr. 437-370
FabrikantnummerDCSF-37P-K87
FabrikantITT Cannon
15,44 €
Each
Aantal stuks
Male 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm
RS-stocknr. 499-857
FabrikantnummerDESF-9S-A197
FabrikantITT Cannon
7,88 €
Each
Aantal stuks
Female 9 Right Angle 1.27mm Copper Alloy Gold Steel 1.5A - - Speedy D - - -
RS-stocknr. 437-320
FabrikantnummerDASF-15S-A197
FabrikantITT Cannon
10,30 €
Each
Aantal stuks
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 39.1 x 16.2 x 12.9mm Speedy D - 12.9mm 39.1mm
RS-stocknr. 437-310
FabrikantnummerDASF-15P-K87
FabrikantITT Cannon
9,04 €
Each
Aantal stuks
Male 15 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 39.1 x 16.2 x 12.9mm Speedy D - 12.9mm 39.1mm
RS-stocknr. 437-386
FabrikantnummerDCSF-37S-A197
FabrikantITT Cannon
18,47 €
Each
Aantal stuks
Female 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm