IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Lees meer Lees minder

Filters

1 - 20 van 276 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS-stocknr. 492-664
FabrikantRS PRO
1,47 €
Each (In a Pack of 5)
Aantal stuks
Male 9 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 30.81 x 17.58 x 12.55mm - - 12.55mm 30.81mm
RS-stocknr. 749-4812
Fabrikantnummer8309-6003
Fabrikant3M
6,40 €
Each
Aantal stuks
- 9 Right Angle 2.8mm Copper Alloy - Steel 1A - - 8300 - - -
RS-stocknr. 409-3337
Fabrikantnummer1658612-4
FabrikantTE Connectivity
4,02 €
Each
Aantal stuks
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 691-9017
FabrikantnummerL17DEFRA09S
FabrikantAmphenol
1,83 €
Each
Aantal stuks
Female 9 Right Angle 2.74mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 30.84 x 12.55 x 17.48mm DFR - 17.48mm 30.84mm
RS-stocknr. 135-5003
Fabrikantnummer1658612-4
FabrikantTE Connectivity
3,374 €
Each (In a Tube of 40)
Aantal stuks
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS-stocknr. 485-934
FabrikantnummerDEW-9P2
FabrikantITT Cannon
7,06 €
Each
Aantal stuks
Male 9 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS-stocknr. 691-8998
FabrikantnummerL17DEFRA09P
FabrikantAmphenol
1,82 €
Each
Aantal stuks
Male 9 Right Angle 2.74mm Brass Gold over Nickel Steel 5A 250 V ac 30.84 x 12.55 x 17.48mm DFR - 17.48mm 30.84mm
RS-stocknr. 170-2633
FabrikantnummerL17DEFRA09P
FabrikantAmphenol
1,49 €
Each (In a Bag of 96)
Aantal stuks
Male 9 Right Angle 2.74mm Brass Gold over Nickel Steel 5A 250 V ac 30.84 x 12.55 x 17.48mm DFR - 17.48mm 30.84mm
RS-stocknr. 492-648
FabrikantRS PRO
5,344 €
Each (In a Pack of 5)
Aantal stuks
Female 9 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 30.81 x 17.58 x 12.55mm - - 12.55mm 30.81mm
RS-stocknr. 137-957
FabrikantRS PRO
1,424 €
Each (In a Pack of 5)
Aantal stuks
Female 9 - 1.27mm - Tin Metal 1A - 30.81 x 17.1 x 12.55mm - - 12.55mm 30.81mm
RS-stocknr. 170-2634
FabrikantnummerL17DBFRA25P
FabrikantAmphenol
2,176 €
Each (In a Bag of 48)
Aantal stuks
Male 25 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 53.04mm
RS-stocknr. 691-9004
FabrikantnummerL17DBFRA25P
FabrikantAmphenol
2,68 €
Each
Aantal stuks
Male 25 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 53.04mm
RS-stocknr. 923-0433
Fabrikantnummer09664286700
FabrikantHARTING
10,435 €
Each (In a Box of 50)
Aantal stuks
Male 37 Right Angle 2.77mm Copper Alloy Gold Steel - - 69.4 x 18.35 x 12.55mm - - 12.55mm 69.4mm
RS-stocknr. 674-0886
FabrikantnummerA-DSF 25LPIII/FP
FabrikantASSMANN WSW
2,06 €
Each
Aantal stuks
Male 25 Right Angle 2.54mm Brass Gold over Nickel Plastic 5A - 53.04 x 17.38 x 12.55mm - - 12.55mm 53.04mm
RS-stocknr. 426-4387
Fabrikantnummer09664286700
FabrikantHARTING
12,75 €
Each
Aantal stuks
Male 37 Right Angle 2.77mm Copper Alloy Gold Steel - - 69.4 x 18.35 x 12.55mm - - 12.55mm 69.4mm
RS-stocknr. 113-5926
FabrikantnummerA-DSF 25LPIII/FP
FabrikantASSMANN WSW
1,757 €
Each (In a Tray of 48)
Aantal stuks
Male 25 Right Angle 2.54mm Brass Gold over Nickel Plastic 5A - 53.04 x 17.38 x 12.55mm - - 12.55mm 53.04mm
RS-stocknr. 492-636
FabrikantRS PRO
4,41 €
Each (In a Pack of 5)
Aantal stuks
Male 37 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 69.4 x 17.58 x 12.55mm - - 12.55mm 69.4mm
RS-stocknr. 827-7532
Fabrikantnummer8215-6000
Fabrikant3M
6,34 €
Each
Aantal stuks
Male 15 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 39.2 x 16.5 x 12.4mm 8200 - 12.4mm 39.2mm
RS-stocknr. 536-9720
Fabrikantnummer1-745498-5
FabrikantTE Connectivity
15,73 €
Each
Aantal stuks
Male 37 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel 3A 250 V 69.69 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 69.69mm
RS-stocknr. 121-0078
Fabrikantnummer8225-6009
Fabrikant3M
7,56 €
Each
Aantal stuks
Male 25 Right Angle 2.76mm Copper Alloy Gold over Nickel Steel 1A - 53.3 x 16.5 x 12.4mm 8200 - 12.4mm 53.3mm
Related Products
Permanent pull loops for AMP-LATCH IDC ribbon cable ...
Description:
Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table. ...
Grey glass filled polyester mouldings to UL94V-0 with ...
Description:
Grey glass filled polyester mouldings to UL94V-0 with gold plated bifurcated contactsPart assembled ready for insertion of ribbon cable.
Double Row Male IDC connector (DIP Transition Connector) ...
Description:
Double Row Male IDC connector (DIP Transition Connector) with polarisation - 20 contacts (10+10).Gold finish on contact area, Tin finish on termination.For use with 0.635mm pitch, 30AWG ribbon cable.
These connectors provide fast reliable mass termination to ...
Description:
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly. No cable stripping, soldering or expensive tooling is requiredFully compatible with conventional D connectors and accepts all standard locking systemsLow ...