Edge Connectors

An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket


Features of an Edge Connector



  • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted

  • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion

  • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

Variations


Edge connectors vary in terms of the following:



  • Rows: Edge connectors are available with one or 2 rows of contacts
  • Pitch: Edge connectors are available with a range of contact pitches
  • Number of Contacts: Edge connectors are available with different numbers of contacts
  • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

Where are edge connectors used?


Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards


...
Lees meer Lees minder

Filters

1 - 20 van 523 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS-stocknr. 718-8407
Fabrikantnummer650025-2
FabrikantTE Connectivity
0,456 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 164-2660
Fabrikantnummer7-5530843-5
FabrikantTE Connectivity
1,832 €
Each (In a Tube of 24)
Aantal stuks
Straight Female 12 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A - 400 V ac PET -
RS-stocknr. 718-8245
Fabrikantnummer7-5530843-5
FabrikantTE Connectivity
2,37 €
Each
Aantal stuks
Straight Female 12 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A - 400 V ac PET -
RS-stocknr. 901-2087
FabrikantnummerMEC1-108-02-L-D
FabrikantSamtec
5,54 €
Each (In a Pack of 2)
Aantal stuks
Straight Female 16 2 1mm Surface Mount Solder Gold over Nickel, Tin over Nickel Beryllium Copper 2.2A - 300 V ac Liquid Crystal Polymer MEC1
RS-stocknr. 745-5842
Fabrikantnummer5-5530843-0
FabrikantTE Connectivity
1,68 €
Each
Aantal stuks
Straight - 20 - 2.54mm - Solder Gold over Nickel Phosphor Bronze 3A Yes - Glass Fibre Reinforced PET Standard Edge II
RS-stocknr. 164-3618
Fabrikantnummer5-5530843-0
FabrikantTE Connectivity
1,052 €
Each (In a Box of 600)
Aantal stuks
Straight - 10 - 2.54mm - Solder Gold over Nickel Phosphor Bronze 3A Yes - Glass Fibre Reinforced PET Standard Edge II
RS-stocknr. 901-2140
FabrikantnummerMECF-20-02-L-DV-WT
FabrikantSamtec
5,425 €
Each (In a Pack of 2)
Aantal stuks
Straight Female 40 2 1.27mm Surface Mount Solder Gold over Nickel, Tin over Nickel Beryllium Copper 3.5A Yes 280 V ac Liquid Crystal Polymer MECF
RS-stocknr. 885-9254
Fabrikantnummer50-44SN-9
FabrikantCinch Connectors
15,61 €
Each
Aantal stuks
- Male - - - - Solder Gold Spring Brass - - - - -
RS-stocknr. 162-1982
Fabrikantnummer10018783-10113TLF
FabrikantAmphenol ICC
1,072 €
Each (In a Tray of 30)
Aantal stuks
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS-stocknr. 864-3526
Fabrikantnummer5645235-4
FabrikantTE Connectivity
2,054 €
Each (In a Pack of 540)
Aantal stuks
Straight Female 18 (Dual) 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A - 400 V ac Glass Filled Polyester Standard Edge II
RS-stocknr. 615-9530
Fabrikantnummer10018783-10113TLF
FabrikantAmphenol ICC
1,244 €
Each (In a Pack of 5)
Aantal stuks
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS-stocknr. 767-7039
FabrikantnummerPCIE-064-02-F-D-EMS2
FabrikantSamtec
4,95 €
Each
Aantal stuks
Straight Female 64 2 1mm Edge Mount Solder Gold over Nickel Phosphor Bronze 2.5A - - Nylon PCIE
RS-stocknr. 864-3611
Fabrikantnummer7-5530843-0
FabrikantTE Connectivity
2,087 €
Each (In a Pack of 324)
Aantal stuks
Straight Female 31 (Dual) 2 2.54mm Through Hole Solder Gold over Nickel Phosphor Bronze 3A - 400 V ac Glass Filled Polyester Standard Edge II
RS-stocknr. 167-6478
Fabrikantnummer67910-0002
FabrikantMolex
2,032 €
Each (On a Reel of 360)
Aantal stuks
Right Angle - 52 - 0.8mm Surface Mount Solder Gold - 1.1A Yes 50 V - 67910
RS-stocknr. 864-3355
Fabrikantnummer1479305-1
FabrikantTE Connectivity
4,882 €
Each (In a Pack of 10)
Aantal stuks
Straight Male - 1 - Surface Mount Screw Gold over Nickel Phosphor Bronze - - - ABS -
RS-stocknr. 164-3402
Fabrikantnummer583718-1
FabrikantTE Connectivity
1,978 €
Each (In a Box of 300)
Aantal stuks
Straight Female 10 2 2.54mm PCB Mount Solder - - - - - PET 583718
RS-stocknr. 901-2162
FabrikantnummerMECF-20-01-L-DV
FabrikantSamtec
6,71 €
Each (In a Pack of 2)
Aantal stuks
Straight Female 40 2 1.27mm Surface Mount Solder Gold over Nickel, Tin over Nickel Beryllium Copper 3.5A Yes 280 V ac Black Liquid Crystal Polymer MECF
RS-stocknr. 164-0584
Fabrikantnummer1-120534-1
FabrikantTE Connectivity
7,075 €
Each (On a Tape of 400)
Aantal stuks
Straight Male 64 2 16mm Surface Mount Solder Gold Phosphor Bronze 800mA - 250 V ac, 250 V dc Thermoplastic FH
RS-stocknr. 896-7459
Fabrikantnummer67910-0002
FabrikantMolex
3,43 €
Each
Aantal stuks
Right Angle - 52 - 0.8mm Surface Mount Solder Gold - 1.1A Yes 50 V - 67910
RS-stocknr. 871-9834
Fabrikantnummer1651826-1
FabrikantTE Connectivity
7,33 €
Each (In a Pack of 96)
Aantal stuks
Straight Female 30 2 2.5mm PCB Mount Solder Tin Copper Alloy 25A - 250 V ac Glass Fibre Reinforced Polyester 1651826